LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC58P01YV-TR product image
Images for reference only

MICROCHIP MIC58P01YV-TRRoHS

Manufacturer
MPN
MIC58P01YV-TR
LCSC Part #
C632828
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
D Latch 8 PLCC-28(11.5x11.5) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconMICROCHIP MIC58P01YV-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8146$ 7.81
200+$ 3.0237$ 604.74
750+$ 2.9188$ 2189.10
1,500+$ 2.8663$ 4299.45
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingPLCC-28(11.5x11.5)
Logic FamilyMIC58P01
Operating Temperature-55℃~+125℃
Logic TypeD Latch
number of channels8
Setup Time50ns

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The MIC58P01 parallel-input latched driver is a high-voltage (80V), high-current (500 mA) integrated circuit comprised of eight CMOS data latches, a bipolar Darlington transistor driver for each latch, and CMOS control circuitry for the common CLEAR, STROBE, and OUTPUT ENABLE functions. Similar to the MIC5801, additional protection circuitry supplied on this device includes thermal shutdown, undervoltage lockout (UVLO), and overcurrent shutdown. The bipolar/CMOS combination provides an extremely low-power latch with maximum interface flexibility. The MIC58P01 has open-collector outputs capable of sinking 500 mA and integral diodes for inductive load transient suppression with a minimum output breakdown voltage rating of 80V (50V sustaining). The drivers may be connected in parallel for higher load current capability. With a 5V logic supply, the MIC58P01 will typically operate at better than 5 MHz. With a 12V logic supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS, and NMOS circuits. TTL circuits may require pull-up resistors. Each of these eight outputs has an independent overcurrent shutdown of 500 mA. Upon current shutdown, the affected channel will turn off until VDD is cycled or the ENABLE/RESET pin is pulsed high. Current pulses less than 2 μs will not activate current shutdown. Temperatures above 165 °C will shut down all outputs. The UVLO circuit disables the outputs at low VDD; hysteresis of 0.5 V is provided.

Features

AI Translation
  • 4.4 MHz Minimum Data Input Rate
  • High-Voltage, High-Current Outputs
  • Per-Output Overcurrent Shutdown (500 mA Typical)
  • Undervoltage Lockout
  • Thermal Shutdown
  • Output Transient Protection Diodes
  • CMOS, PMOS, NMOS, and TTL Compatible Inputs
  • Internal Pull-Down Resistors
  • Low-Power CMOS Latches