LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC49300WR-TR product image
  • MIC49300WR-TR thumbnail 1
  • MIC49300WR-TR thumbnail 2
  • MIC49300WR-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC49300WR-TRRoHS

Manufacturer
MPN
MIC49300WR-TR
LCSC Part #
C632813
Packaging
SPAK-5
Customer #
Key Attributes
3A Low Voltage LDO Regulator with Dual Input Voltages
Datasheetpdf iconMICROCHIP MIC49300WR-TR
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8575$ 2.86
10+$ 2.4364$ 24.36
30+$ 2.1736$ 65.21
100+$ 1.9045$ 190.45
750+$ 1.7826$ 1336.95
1,500+$ 1.7304$ 2595.60
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSPAK-5
Output Voltage900mV~5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Output ConfigurationPositive
Output Current3A
Operating Voltage6.5V
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of lowpower microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. The MIC49300 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4V to 6.5V and the bias supply requires between 3V and 6.5V for proper operation. The MIC49300 offers fixed output voltages from 0.9V to 1.8V and adjustable output voltages down to 0.9V. The MIC49300 requires a minimum of output capacitance for stability, working optimally with small ceramic capacitors. The MIC49300 is available in a 5-pin S-Pak. It operates over a junction temperature range of -40℃ to +125℃.

Features

AI Translation
  • Input voltage range:
    • VIN: 1.4V to 6.5V
    • VBIAS: 3.0V to 6.5V
  • Stable with 1μF ceramic capacitor
  • ±1% initial tolerance
  • Maximum dropout voltage (VIN - VOUT) of 500mV over temperature
  • Adjustable output voltage down to 0.9V
  • Ultra-fast transient response (up to 10MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Power S-Pak package
  • Junction temperature range of -40℃ to +125℃

Applications

AI Translation
  • Graphics processors
  • PC add-in cards
  • Microprocessor core voltage supply
  • Low voltage digital ICs
  • High efficiency linear power supplies
  • SMPS post regulators