MICROCHIP MIC2937A-3.3WU-TR
| Manufacturer | |
| Mfr. Part # | MIC2937A-3.3WU-TR |
| LCSC Part # | C632740 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 750mA Low-Dropout Voltage Regulator |
| Description | Positive Fixed 3.3V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5243 | $ 6.52 |
10+ | $ 5.6487 | $ 56.49 |
30+ | $ 5.1141 | $ 153.42 |
100+ | $ 4.6662 | $ 466.62 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$