LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R1200FEA product image
Images for reference only

VISHAY WSL2010R1200FEA

Manufacturer
MPN
WSL2010R1200FEA
LCSC Part #
C6327394
Packaging
2010
Customer #
Key Attributes
RES 120mΩ ±1% 0.5W 2010
DatasheetVISHAY WSL2010R1200FEA
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7866$ 0.79
200+$ 0.3153$ 63.06
500+$ 0.3047$ 152.35
1,000+$ 0.2986$ 298.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance120mΩ
Power(Watts)500mW
Operating Temperature-65℃~+170℃
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL2010R1200FBAVISHAY20100$ 1.5712
WSL2010R1200FTBVISHAY20100$ 0.95
WSL2010R1200FTAVISHAY20100$ 0.7122
WSL2010R1200FEBVISHAY20100$ 0.9804
WSL2010R1200FEK18VISHAY20100$ 1.094
WSL2010R1200FTB18VISHAY20100$ 1.2212
WSL2010R1200FEA18VISHAY20100$ 0.4667
WSL2010R1200FTA18VISHAY20100$ 0.9334
PT2010FK-070R12LYAGEO20100$ 0.0419
PT2010FK-7W0R12LYAGEO20100$ 0.0599