LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MIC29202WU-TR product image
Immagini a scopo illustrativo

MICROCHIP MIC29202WU-TR

Produttore
Cod. Prod.
MIC29202WU-TR
Cod. LCSC
C632727
Imballo
TO-263-5
Numero Cliente
Attr. chiave
TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda Tecnicapdf iconMICROCHIP MIC29202WU-TR
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.9099$ 4.91
200+$ 1.9004$ 380.08
750+$ 1.834$ 1375.50
1,500+$ 1.7999$ 2699.85
Package Standard750/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMICROCHIP
ImballoTO-263-5
Operating Temperature-40℃~+125℃
Output Current400mA
FeaturesOvercurrent Protection;Operating status indication

Descrizione

Traduzione AI

The MIC2920A family are “bulletproof,” efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60V positive transient). The MIC2920 is available in several configurations. The MIC2920A-x.x devices are three pin fixed voltage regulators available in 3.3V, 4.85V, 5V, and 12V outputs. The MIC29201 is a fixed regulator offering a logic compatible ON/OFF (shutdown) input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the adjustable MIC29202 which allows the regulator to be switched on and off. The MIC29204 8-pin SOIC adjustable regulator includes both shutdown and error flag pins and may be pin-strapped for 5V output or programmed from 1.24V to 26V using two external resistors.

Caratteristiche

Traduzione AI
  • High output voltage accuracy
  • Guaranteed 400mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input withstands -20V reverse battery and 60V positive transients
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24V to 26V (MIC29202/MIC29204)
  • Available in TO-220-3, TO-220-5, and surface-mount TO-263-5, SOT-223, and SO-8 packages.

Applicazioni

Traduzione AI
  • Battery-powered equipment
  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • PCMCIA Vcc and Vpp regulation/switching
  • Bar code scanners
  • Automotive electronics
  • SMPS post-regulators
  • Voltage reference
  • High-efficiency linear power supplies