MICROCHIP VN0808L-G
| Manufacturer | |
| Mfr. Part # | VN0808L-G |
| LCSC Part # | C632598 |
| Package | TO-92-3 |
| Customer # | |
| Description | 80V 1.5A 2V 4Ω@10V 1 N-channel 1W TO-92-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8537 | $ 1.85 |
10+ | $ 1.8119 | $ 18.12 |
30+ | $ 1.784 | $ 53.52 |
100+ | $ 1.7561 | $ 175.61 |
Standard Packaging 1000/Full
Bag | ||