LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP SY88903VKG-TR product image
Abbildung ähnlich

MICROCHIP SY88903VKG-TR

Hersteller
Herst.-Teilenr.
SY88903VKG-TR
LCSC-Nr.
C632438
Verp.
MSOP-10
Kundennummer
Hauptmerkm.
Limiting Amplifier MSOP-10 Special Purpose Amplifiers RoHS
DatenblattMICROCHIP SY88903VKG-TR
RoHS-Konformität2 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.6397$ 4.64
200+$ 1.7966$ 359.32
500+$ 1.7334$ 866.70
1,000+$ 1.7025$ 1702.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
HerstellerMICROCHIP
Verp.MSOP-10
Amplifier TypeLimiting Amplifier
FeaturesSignal limiting/constant amplitude output;Enable/shutdown function;Input fault detection

Beschreibung

KI-Übersetzung

The SY88903V limiting post amplifier with its high gain and wide bandwidth is ideal for use as a post amplifier in fiber optic receivers with data rates up to 1.25Gbps. Signals as small as 5mV_pp can be amplified to drive devices with PECL inputs. The SY88903V generates a chatter-free, Loss-of-Signal (LOS), open-collector TTL output. The SY88903V is an integrated limiting amplifier intended for high-frequency fiber optic applications. The circuit connects to typical transimpedance amplifiers found within a fiber optics link. The linear signal output from a transimpedance amplifier can contain significant amounts of noise, and may vary in amplitude over time. The SY88903V limiting amplifier quantizes the signal and outputs a voltage-limited waveform. The /EN pin allows the user to disable the output signal without removing the input signal. The SY88903V incorporates a programmable level detect function to identify when the input signal has been lost. This information can be fed back to the /EN input of the device to maintain stability under loss of signal condition. The sensitivity of the level detection can be adjusted using LOS_LVL. The LOS_LVL voltage can be set by connecting a resistor divider between V_CC and V_REF. “Typical Characteristics” show the relationship between input level sensitivity and the voltage set on LOS_LVL. The LOS output is a TTL open-collector output that requires a pull-up resistor for proper operation.

Merkmale

KI-Übersetzung
  • 3.3V and 5V power supply option
  • Up to 1.25Gbps operation
  • Low noise
  • Chatter-free LOS generation
  • Open collector TTL LOS output
  • TTL /EN Input
  • Differential PECL inputs for data
  • Single power supply
  • Designed for use with laser diode driver and controller
  • Available in a tiny 10-pin (3mm×3mm) MSOP

Anwendungen

KI-Übersetzung
  • 1.25Gbps Gigabit Ethernet
  • 531Mbps and 1062Mbps Fibre Channel
  • 622Mbps SONET
  • Gigabit Interface Converter

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SY88903VKGMICROCHIPMSOP-101$ 14.1195