MICROCHIP PIC32MX370F512LT-I/PF
| Hersteller | |
| Herst.-Teilenr. | PIC32MX370F512LT-I/PF |
| LCSC-Nr. | C632177 |
| Verp. | TQFP-100(14x14) |
| Kundennummer | |
| Hauptmerkm. | MIPS32 M4K 32 Bit 80MHz TQFP-100(14x14) Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC32MX370F512LT-I/PF |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
- 0.5 mA/MHz dynamic current (typical), 50 μA IPD current (typical)
- External graphics interface with up to 34 PMP pins
- Audio data communication: I²S, LJ, RJ, USB
- Audio data control interface: SPI and I²C
- Audio data master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing, Provides high-resolution time measurement (1 ns)
- 10-bit 1 Msps rate with one Sample and Hold (S&H)
- Up to 28 analog inputs
- Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- On-chip temperature measurement capability
- Two dual-input Comparator modules
- Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-speed OTG controller
- Up to five UART modules (20 Mbps): LIN 2.1 protocols and IrDA support
- Two 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP)
- Four channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Two additional channels dedicated to USB
- 15 mA or 12 mA source/sink for standard VoH/VoL and up to 22 mA for non-standard VoH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 9.1034 | $ 9.10 |
| 200+ | $ 3.5238 | $ 704.76 |
| 500+ | $ 3.4003 | $ 1700.15 |
| 1,000+ | $ 3.3386 | $ 3338.60 |
Standardgehäuse1000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- MIPS16e mode for up to 40% smaller code size
- Code-efficient (C and Assembly) architecture
- Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
- 0.9% internal oscillator
- Programmable PLLs and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Fast wake-up and start-up
- Low-power management modes (Sleep and Idle)
- Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
- 0.5 mA/MHz dynamic current (typical), 50 μA IPD current (typical)
- External graphics interface with up to 34 PMP pins
- Audio data communication: I²S, LJ, RJ, USB
- Audio data control interface: SPI and I²C
- Audio data master clock: Generation of fractional clock frequencies, Can be synchronized with USB clock, Can be tuned in run-time
- Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing, Provides high-resolution time measurement (1 ns)
- 10-bit 1 Msps rate with one Sample and Hold (S&H)
- Up to 28 analog inputs
- Can operate during Sleep mode
- Flexible and independent ADC trigger sources
- On-chip temperature measurement capability
- Two dual-input Comparator modules
- Programmable references with 32 voltage points
- Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
- Five Output Compare (OC) modules
- Five Input Capture (IC) modules
- Peripheral Pin Select (PPS) to allow function remap
- Real-Time Clock and Calendar (RTCC) module
- USB 2.0-compliant Full-speed OTG controller
- Up to five UART modules (20 Mbps): LIN 2.1 protocols and IrDA support
- Two 4-wire SPI modules (25 Mbps)
- Two I²C modules (up to 1 Mbaud) with SMBus support
- PPS to allow function remap
- Parallel Master Port (PMP)
- Four channels of hardware DMA with automatic data size detection
- 32-bit Programmable Cyclic Redundancy Check (CRC)
- Two additional channels dedicated to USB
- 15 mA or 12 mA source/sink for standard VoH/VoL and up to 22 mA for non-standard VoH1
- 5V-tolerant pins
- Selectable open drain, pull-ups, and pull-downs
- External interrupts on all I/O pins
- Class B Safety Library, IEC 60730
- In-circuit and in-application programming
- 4-wire MIPS Enhanced JTAG interface
- Unlimited program and six complex data breakpoints
- IEEE 1149.2-compatible (JTAG) boundary scan
C632177 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PIC32MX795F512L-80I/PF | MICROCHIP | TQFP-100(14x14) | 57 | $ 19.2271 | ||
| PIC32MX795F512LT-80I/PF | MICROCHIP | TQFP-100(14x14) | 3 | $10.8752 $19.4199 | ||
| PIC32MX370F512L-I/PF | MICROCHIP | TQFP-100(14x14) | 2 | $7.9944 $15.9888 | ||
| PIC32MX795F512L-80V/PF | MICROCHIP | TQFP-100(14x14) | 2 | $10.5517 $18.8423 | ||
| PIC32MX675F512L-80I/PF | MICROCHIP | TQFP-100(14x14) | 10 | $ 14.3663 | ||
| PIC32MX695F512LT-80I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 12.4543 | ||
| PIC32MX695F512L-80I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 16.2829 | ||
| PIC32MX695F512LT-80V/PT | MICROCHIP | TQFP-100(14x14) | 0 | $ 12.4389 | ||
| PIC32MX370F512LT-V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 9.5248 | ||
| PIC32MX695F512LT-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 13.1228 | ||
| PIC32MX795F512LT-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 13.4498 | ||
| PIC32MX370F512L-V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 10.4879 | ||
| PIC32MX695F512L-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 47.6209 | ||
| PIC32MX575F512L-80I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 17.4914 | ||
| PIC32MX775F512L-80I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 7.2819 | ||
| PIC32MX675F512LT-80I/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 11.6085 | ||
| PIC32MX575F512L-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 7.3621 | ||
| PIC32MX675F512LT-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 12.1502 | ||
| PIC32MX675F512L-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 12.0931 | ||
| PIC32MX775F512L-80V/PF | MICROCHIP | TQFP-100(14x14) | 0 | $ 13.811 |

