MICROCHIP MIC27600YJL-TR
| Manufacturer | |
| MPN | MIC27600YJL-TR |
| LCSC Part # | C632103 |
| Packaging | QFN-28(5x6) |
| Customer # | |
| Key Attributes | 36V, 7A Synchronous Buck DC-DC Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 7A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 1.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 7A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 1.4mA |
Introduction
The MIC27600 is a constant-frequency, synchronous buck regulator featuring a unique digitally-modified adaptive on-time control architecture. The MIC27600 operates over an input supply range of 4.5V to 36V and provides a regulated output of up to 7A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 300kHz. Micrel’s Hyper Speed Control architecture allows for ultrafast transient response while reducing the output capacitance and also makes (High VIN)/(Low VOUT) operation possible. This digitally modified adaptive tON ripple control architecture combines the advantages of fixed-frequency operation and fast transient response in a single device. The MIC27600 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, foldback current limit, “hiccup” mode shortcircuit protection and thermal shutdown.
Features
- Hyper Speed Control architecture enables High Delta V operation VIN = 36V and VOUT = 0.8V
- Small output capacitance
- 4.5V to 36V voltage input
- Adjustable output from 0.8V to 5.5V (V HSD ≤ 28V)
- Adjustable output from 0.8V to 3.6V (V HSD ≤ 36V)
- ±1% FB accuracy
- Any Capacitor Stable - Zero-ESR to high-ESR
- 7A output current capability, up to 95% efficiency
- 300kHz switching frequency
- Internal compensation, 6ms Internal soft-start
- Foldback current-limit and “hiccup” mode short-circuit protection
- Thermal shutdown
- Supports safe startup into a pre-biased load
- -40°C to +125°C junction temperature range
- 28-pin 5mm×6mm MLF package
Applications
- Distributed power systems
- Communications/networking infrastructure
- Set-top box, gateways and routers
- Printers, scanners, graphic cards and video cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0293 | $ 4.03 |
| 10+ | $ 3.8168 | $ 38.17 |
| 30+ | $ 3.6903 | $ 110.71 |
| 100+ | $ 3.5621 | $ 356.21 |
| 500+ | $ 3.5038 | $ 1751.90 |
| 1,000+ | $ 3.4778 | $ 3477.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 7A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 1.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28(5x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 300kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 7A | |
| Output Voltage | 800mV~5.5V | |
| Quiescent Current | 1.4mA |
Introduction
The MIC27600 is a constant-frequency, synchronous buck regulator featuring a unique digitally-modified adaptive on-time control architecture. The MIC27600 operates over an input supply range of 4.5V to 36V and provides a regulated output of up to 7A of output current. The output voltage is adjustable down to 0.8V with a guaranteed accuracy of ±1%, and the device operates at a switching frequency of 300kHz. Micrel’s Hyper Speed Control architecture allows for ultrafast transient response while reducing the output capacitance and also makes (High VIN)/(Low VOUT) operation possible. This digitally modified adaptive tON ripple control architecture combines the advantages of fixed-frequency operation and fast transient response in a single device. The MIC27600 offers a full suite of protection features to ensure protection of the IC during fault conditions. These include undervoltage lockout to ensure proper operation under power-sag conditions, internal soft-start to reduce inrush current, foldback current limit, “hiccup” mode shortcircuit protection and thermal shutdown.
Features
- Hyper Speed Control architecture enables High Delta V operation VIN = 36V and VOUT = 0.8V
- Small output capacitance
- 4.5V to 36V voltage input
- Adjustable output from 0.8V to 5.5V (V HSD ≤ 28V)
- Adjustable output from 0.8V to 3.6V (V HSD ≤ 36V)
- ±1% FB accuracy
- Any Capacitor Stable - Zero-ESR to high-ESR
- 7A output current capability, up to 95% efficiency
- 300kHz switching frequency
- Internal compensation, 6ms Internal soft-start
- Foldback current-limit and “hiccup” mode short-circuit protection
- Thermal shutdown
- Supports safe startup into a pre-biased load
- -40°C to +125°C junction temperature range
- 28-pin 5mm×6mm MLF package
Applications
- Distributed power systems
- Communications/networking infrastructure
- Set-top box, gateways and routers
- Printers, scanners, graphic cards and video cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

