LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP SY56020RMG product image
Images for reference only

MICROCHIP SY56020RMGRoHS

Manufacturer
MPN
SY56020RMG
LCSC Part #
C631818
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
2.375V~2.625V 4.5GHz 4 QFN-16-EP(3x3) Clock Buffers, Drivers RoHS
Datasheetpdf iconMICROCHIP SY56020RMG
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5384$ 6.54
10+$ 5.6211$ 56.21
30+$ 5.063$ 151.89
100+$ 4.5943$ 459.43
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerMICROCHIP
PackagingQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.375V~2.625V
FeaturesMulti-channel fan-out/isolation drive;Internal termination and bias network
Number of Inputs1
Output Frequency(Max)4.5GHz
Number of outputs4

Introduction

AI Translation

The SY56020R is a fully-differential, low-voltage 1.2V/1.8V/2.5V CML 1:4 Fanout Buffer with input equalization. The SY56020R can process clock signals as fast as 4.5GHz or data patterns up to 6.4Gbps. The differential input includes Micrel’s unique, 3-pin input termination architecture that interfaces to CML differential signals, without any level-shifting or termination resistor networks in the signal path. The differential input can also accept AC-coupled LVPECL and LVDS signals. Input voltages as small as 200mV (400mVpp) are applied before the 9, 18 or 27” FR4 transmission line. For AC-coupled input interface applications, an internal voltage reference is provided to bias the VT pin. The outputs are CML, with extremely fast rise/fall times guaranteed to be less than 90ps. The SY56020R operates from a 2.5V±5% core supply and a 1.2V, 1.8V or 2.5V ±5% output supply and is guaranteed over the full industrial temperature range (-40°C to +85°C).

Features

AI Translation
  • 1.2V/1.8V/2.5V CML 1:4 Fanout Buffer
  • Equalizes 9, 18, 27 inches of FR4
  • Guaranteed AC performance over temperature and voltage:
    • DC-to >6.4 Gbps Data throughput
    • DC-to > 4.5GHz Clock throughput
    • <280 ps propagation delay (IN-to-Q)
    • <15ps within-device skew
    • <90ps rise/fall times
  • Ultra-low jitter design
    • <1psRMS random jitter
  • High-speed CML outputs
  • 2.5V±5% VCC, 1.2/1.8V/2.5V ±5% VCCO power supply operation
  • Industrial temperature range: -40°C to +85°C
  • Available in 16-pin (3mm×3mm) QFN package

Applications

AI Translation
  • Data distribution
  • SONET clock and data distribution
  • Fiber Channel clock and data distribution
  • Gigabit Ethernet clock and data distribution

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SY56020RMG-TRMICROCHIPQFN-16-EP(3x3)0$ 6.5416