MICROCHIP SY100EPT22VKG
| Manufacturer | |
| MPN | SY100EPT22VKG |
| LCSC Part # | C631805 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1 2 MSOP-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | 3V~3.8V;4.2V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | 3V~3.8V;4.2V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The SY100EPT22V is a dual TTL/CMOS to differential PECL translator. Capable of running from a 3.3 or 5V supply, the part can be used in either LVTTL/LVCMOS/ LVPECL or TTL/CMOS/PECL systems. The device only requires a single positive supply of 3.3V or 5V - no negative supply is required. The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance, and low power are at a premium.
Features
- 3.3V and 5V power supply option
- 300ps typical propagation delay
- Differential LVPECL outputs
- Icc Max 25mA
- PNP LVTTL inputs for minimal loading
- Flow-through pinouts
- Q outputs will default HIGH with inputs open
- Max. frequency range 800MHz
- Available in 8-pin MSOP and SOIC package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0942 | $ 3.09 |
| 10+ | $ 3.0227 | $ 30.23 |
| 30+ | $ 2.9755 | $ 89.27 |
| 100+ | $ 2.9283 | $ 292.83 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | 3V~3.8V;4.2V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Voltage - Supply | 3V~3.8V;4.2V~5.5V | |
| Number of Circuits | 2 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
The SY100EPT22V is a dual TTL/CMOS to differential PECL translator. Capable of running from a 3.3 or 5V supply, the part can be used in either LVTTL/LVCMOS/ LVPECL or TTL/CMOS/PECL systems. The device only requires a single positive supply of 3.3V or 5V - no negative supply is required. The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance, and low power are at a premium.
Features
- 3.3V and 5V power supply option
- 300ps typical propagation delay
- Differential LVPECL outputs
- Icc Max 25mA
- PNP LVTTL inputs for minimal loading
- Flow-through pinouts
- Q outputs will default HIGH with inputs open
- Max. frequency range 800MHz
- Available in 8-pin MSOP and SOIC package
C631805 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

