LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

MICROCHIP MCP111T-270E/MB

Hersteller
Herst.-Teilenr.
MCP111T-270E/MB
LCSC-Nr.
C631750
Verp.
SOT-89-3
Kundennummer
Hauptmerkm.
Active Low 1V~5.5V 1 SOT-89-3 Supervisors RoHS
DatenblattMICROCHIP MCP111T-270E/MB
RoHS-Konformität2 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerMICROCHIP
Verp.SOT-89-3
Operating Temperature-40℃~+125℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.63V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The MCP111/112 are voltage-detecting devices designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level. Eight different trip voltages are available.

Merkmale

KI-Übersetzung
  • Ultra-Low Supply Current: 1.75 μA (Max.)
  • Precision Monitoring Options Of: 1.90V, 2.32V, 2.63V, 2.90V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets Microcontroller in a Power-Loss Event
  • Active-Low VOUT Pin:
    • MCP111 Active-Low, Open-Drain
    • MCP112 Active-Low, Push-Pull
  • Available in SOT23-3, TO-92, SC-70 and SOT-89-3 Packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 Only)

Anwendungen

KI-Übersetzung
  • Critical Microcontroller and Microprocessor Power-Monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-Powered Equipment