MICROCHIP KSZ8851SNL-TR
| Manufacturer | |
| MPN | KSZ8851SNL-TR |
| LCSC Part # | C631671 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | Micrel KSZ8851SNL Step-by-Step Programmer's Guide |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V | |
| Features | Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Features | Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
In-Stock: 12
12 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5866 | $ 2.59 |
| 10+ | $ 2.5318 | $ 25.32 |
| 30+ | $ 2.4964 | $ 74.89 |
| 100+ | $ 2.1794 | $ 217.94 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V | |
| Features | Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-32(5x5) | |
| Voltage - Supply | 1.8V;2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Features | Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
C631671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



