MICROCHIP PIC16F1847T-I/SO
| Manufacturer | |
| MPN | PIC16F1847T-I/SO |
| LCSC Part # | C631538 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 15 SOIC-18-300mil Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- 256 bytes Data EEPROM
- Up to 14 Kbytes Linear Program Memory Addressing
- Up to 1024 bytes Linear Data Memory Addressing
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs); FSRs can read program and data memory
- Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical; Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4X Phase Lock Loop (PLL)
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Reference Clock module: Programmable clock output frequency and duty-cycle
- 1.8V - 5.5V Operation – PIC16F1847
- 1.8V - 3.6V Operation – PIC16LF1847
- Self-Programmable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT): Programmable period from 1ms to 268s
- Programmable Code Protection
- In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhance Low-Voltage Programming
- Power-Saving Sleep mode
- Sleep mode: 20 nA @1.8V, typical
- Watchdog Timer: 300 nA @1.8V, typical
- Timer1 Oscillator: 650 nA @ 32 kHz
- Operating Current: 65 μA/MHz @ 1.8V, typical
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, 12 channels; Auto acquisition capability; Conversion available during Sleep
- Analog Comparator module: Two rail-to-rail analog comparators; Power mode control; Software controllable hysteresis
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- 15 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA; Programmable weak pull-ups; Programmable interrupt-on-change pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Dedicated, low-power 32 kHz oscillator driver
- Up to three Timer2-types: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Capture, Compare, PWM (CCP) modules
- Up to two Enhanced CCP (ECCP) modules: Software selectable time bases; Auto-shutdown and auto-restart; PWM steering
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I2C with: 7-bit address masking; SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
- mTouch Sensing Oscillator module: Up to 12 input channels
- Data Signal Modulator module: Selectable modulator and carrier sources
- SR Latch: Multiple Set/Reset input options; Emulates 555 Timer applications
In-Stock: 39
39 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7871 | $ 2.79 |
| 10+ | $ 2.7217 | $ 27.22 |
| 30+ | $ 2.6771 | $ 80.31 |
| 100+ | $ 2.6324 | $ 263.24 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- 256 bytes Data EEPROM
- Up to 14 Kbytes Linear Program Memory Addressing
- Up to 1024 bytes Linear Data Memory Addressing
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs); FSRs can read program and data memory
- Precision 32 MHz Internal Oscillator Block: Factory calibrated to ± 1%, typical; Software selectable frequencies range of 31 kHz to 32 MHz
- 31 kHz Low-Power Internal Oscillator
- Four Crystal modes up to 32 MHz
- Three External Clock modes up to 32 MHz
- 4X Phase Lock Loop (PLL)
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Reference Clock module: Programmable clock output frequency and duty-cycle
- 1.8V - 5.5V Operation – PIC16F1847
- 1.8V - 3.6V Operation – PIC16LF1847
- Self-Programmable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT): Programmable period from 1ms to 268s
- Programmable Code Protection
- In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhance Low-Voltage Programming
- Power-Saving Sleep mode
- Sleep mode: 20 nA @1.8V, typical
- Watchdog Timer: 300 nA @1.8V, typical
- Timer1 Oscillator: 650 nA @ 32 kHz
- Operating Current: 65 μA/MHz @ 1.8V, typical
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, 12 channels; Auto acquisition capability; Conversion available during Sleep
- Analog Comparator module: Two rail-to-rail analog comparators; Power mode control; Software controllable hysteresis
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- 15 I/O Pins and 1 Input Only Pin: High current sink/source 25 mA/25 mA; Programmable weak pull-ups; Programmable interrupt-on-change pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler; External Gate Input mode; Dedicated, low-power 32 kHz oscillator driver
- Up to three Timer2-types: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Capture, Compare, PWM (CCP) modules
- Up to two Enhanced CCP (ECCP) modules: Software selectable time bases; Auto-shutdown and auto-restart; PWM steering
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I2C with: 7-bit address masking; SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
- mTouch Sensing Oscillator module: Up to 12 input channels
- Data Signal Modulator module: Selectable modulator and carrier sources
- SR Latch: Multiple Set/Reset input options; Emulates 555 Timer applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

