MICROCHIP PIC16F1826T-I/SO
| Manufacturer | |
| MPN | PIC16F1826T-I/SO |
| LCSC Part # | C631536 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 32MHz 16 SOIC-18-300mil Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions, including 14 new “C compiler-friendly” Instructions
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Precision Internal Oscillator: - Factory calibrated to ±1%, typical Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4xPLL - 3 external clock modes up to 32 MHz
- 4x Phase Locked Loop (PLL)
- Fail-Safe Clock Monitor
- Two-Speed Start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watch-Dog Timer (WDT)
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debug (ICD)
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF182X) - 1.8V to 5.5V (PIC16F182x)
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current (PIC16LF182X): - 100 nA @ 1.8V, typical
- Operating Current (PIC16LF182X): - 150 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current (PIC16LF182X): - 1.0 μA @ 1.8V, typical
- Up to 15 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
- Timer2, 4, 6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Enhanced Capture, Compare, PWM modules (ECCP): - Software selectable time bases - Auto-shutdown and auto-restart - PWM steering
- Up to two Capture/Compare/PWM modules (CCP): - Software selectable time bases
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I²C™ with: - 7-bit address masking - SMBus/PMBus™ compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
- SR Latch (Integrated 555 Timer): - Multiple Set/Reset input options
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 channels
- 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- mTouch™ Sensing oscillator module - Up to 12 channels for button, sensor or slider input
- Data Signal Modulator module - Select modulator and carrier sources from various module outputs
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0652 | $ 3.07 |
| 10+ | $ 2.592 | $ 25.92 |
| 30+ | $ 2.2961 | $ 68.88 |
| 100+ | $ 1.9936 | $ 199.36 |
| 500+ | $ 1.857 | $ 928.50 |
| 1,100+ | $ 1.7969 | $ 1976.59 |
Standard Packaging1100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions, including 14 new “C compiler-friendly” Instructions
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Precision Internal Oscillator: - Factory calibrated to ±1%, typical Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- External Oscillator Block with: - 4 crystal/resonator modes up to 32 MHz using 4xPLL - 3 external clock modes up to 32 MHz
- 4x Phase Locked Loop (PLL)
- Fail-Safe Clock Monitor
- Two-Speed Start-up
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR) with Selectable Trip Point
- Extended Watch-Dog Timer (WDT)
- In-Circuit Serial Programming (ICSP)
- In-Circuit Debug (ICD)
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V (PIC16LF182X) - 1.8V to 5.5V (PIC16F182x)
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current (PIC16LF182X): - 100 nA @ 1.8V, typical
- Operating Current (PIC16LF182X): - 150 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current (PIC16LF182X): - 1.0 μA @ 1.8V, typical
- Up to 15 I/O Pins and 1 Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode - Dedicated low-power 32 kHz oscillator driver
- Timer2, 4, 6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Up to two Enhanced Capture, Compare, PWM modules (ECCP): - Software selectable time bases - Auto-shutdown and auto-restart - PWM steering
- Up to two Capture/Compare/PWM modules (CCP): - Software selectable time bases
- Up to two Master Synchronous Serial Port (MSSP) with SPI and I²C™ with: - 7-bit address masking - SMBus/PMBus™ compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
- SR Latch (Integrated 555 Timer): - Multiple Set/Reset input options
- Analog-to-Digital Converter (ADC): - 10-bit resolution - Up to 12 channels
- 2 Comparators: - Rail-to-rail inputs - Power mode control - Software controllable hysteresis
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels - 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- mTouch™ Sensing oscillator module - Up to 12 channels for button, sensor or slider input
- Data Signal Modulator module - Select modulator and carrier sources from various module outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



