MICROCHIP PIC18F8525T-I/PT
| Manufacturer | |
| MPN | PIC18F8525T-I/PT |
| LCSC Part # | C630945 |
| Packaging | TQFP-80(12x12) |
| Customer # | |
| Key Attributes | PIC 8 Bit 40MHz TQFP-80(12x12) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC18F8525T-I/PT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Linear program memory addressing to 64 Kbytes
- Linear data memory addressing to 4 Kbytes
- 1 Kbyte of data EEPROM
- Up to 10 MIPs operation:
- DC – 40 MHz osc./clock input
- 4 MHz – 10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8x8 Single-cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Four external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter
- Timer3 module: 16-bit timer/counter
- Timer4 module: 8-bit timer/counter
- Secondary oscillator clock option – Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules:
- Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
- Compare is 16-bit, max. resolution 100 ns (TCY)
- PWM output: 1 to 10-bit PWM resolution
- Three Enhanced Capture/Compare/PWM (ECCP) modules:
- Same Capture/Compare features as CCP
- One, two or four PWM outputs
- Selectable polarity
- Programmable dead time
- Auto-Shutdown on external event
- Auto-Restart
- Master Synchronous Serial Port (MSSP) module with two modes of operation:
- 2/3/4-wire SPI (supports all 4 SPI modes)
- I²C Master and Slave mode
- Two Enhanced USART modules:
- Supports RS-485, RS-232 and LIN 1.2
- Auto-Wake-up on Start bit
- Auto-Baud Rate Detect
- Parallel Slave Port (PSP) module
- Address capability of up to 2 Mbytes
- 16-bit interface
- 10-bit, up to 16-channel Analog-to-Digital Converter (A/D):
- Auto-Acquisition
- Conversion available during Sleep
- Programmable 16-level Low-Voltage Detection (LVD) module:
- Supports interrupt on Low-Voltage Detection
- Programmable Brown-out Reset (BOR)
- Dual analog comparators:
- Programmable input/output configuration
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- 1 second programming time
- Flash/Data EEPROM Retention: >100 years
- Self-reprogrammable under software control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
- Programmable code protection
- Power-saving Sleep mode
- Selectable oscillator options including:
- 4x Phase Lock Loop (PLL) – of primary oscillator
- Secondary Oscillator (32 kHz) clock input
- In-Circuit Serial Programming (ICSP) via two pins
- MPLAB In-Circuit Debug (ICD 2) via two pins
- Low power, high-speed Flash technology
- Fully static design
- Wide operating voltage range (2.0V to 5.5V)
- Industrial and Extended temperature ranges
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0888 | $ 14.09 |
| 200+ | $ 5.4531 | $ 1090.62 |
| 500+ | $ 5.2602 | $ 2630.10 |
| 1,200+ | $ 5.166 | $ 6199.20 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 69 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.2V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 48KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Linear program memory addressing to 64 Kbytes
- Linear data memory addressing to 4 Kbytes
- 1 Kbyte of data EEPROM
- Up to 10 MIPs operation:
- DC – 40 MHz osc./clock input
- 4 MHz – 10 MHz osc./clock input with PLL active
- 16-bit wide instructions, 8-bit wide data path
- Priority levels for interrupts
- 31-level, software accessible hardware stack
- 8x8 Single-cycle Hardware Multiplier
- High current sink/source 25 mA/25 mA
- Four external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter
- Timer3 module: 16-bit timer/counter
- Timer4 module: 8-bit timer/counter
- Secondary oscillator clock option – Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules:
- Capture is 16-bit, max. resolution 6.25 ns (TCY/16)
- Compare is 16-bit, max. resolution 100 ns (TCY)
- PWM output: 1 to 10-bit PWM resolution
- Three Enhanced Capture/Compare/PWM (ECCP) modules:
- Same Capture/Compare features as CCP
- One, two or four PWM outputs
- Selectable polarity
- Programmable dead time
- Auto-Shutdown on external event
- Auto-Restart
- Master Synchronous Serial Port (MSSP) module with two modes of operation:
- 2/3/4-wire SPI (supports all 4 SPI modes)
- I²C Master and Slave mode
- Two Enhanced USART modules:
- Supports RS-485, RS-232 and LIN 1.2
- Auto-Wake-up on Start bit
- Auto-Baud Rate Detect
- Parallel Slave Port (PSP) module
- Address capability of up to 2 Mbytes
- 16-bit interface
- 10-bit, up to 16-channel Analog-to-Digital Converter (A/D):
- Auto-Acquisition
- Conversion available during Sleep
- Programmable 16-level Low-Voltage Detection (LVD) module:
- Supports interrupt on Low-Voltage Detection
- Programmable Brown-out Reset (BOR)
- Dual analog comparators:
- Programmable input/output configuration
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- 1 second programming time
- Flash/Data EEPROM Retention: >100 years
- Self-reprogrammable under software control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
- Programmable code protection
- Power-saving Sleep mode
- Selectable oscillator options including:
- 4x Phase Lock Loop (PLL) – of primary oscillator
- Secondary Oscillator (32 kHz) clock input
- In-Circuit Serial Programming (ICSP) via two pins
- MPLAB In-Circuit Debug (ICD 2) via two pins
- Low power, high-speed Flash technology
- Fully static design
- Wide operating voltage range (2.0V to 5.5V)
- Industrial and Extended temperature ranges
C630945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC18F8621-I/PT | MICROCHIP | Similar | TQFP-80(12x12) | 4 | $12.4906 $19.8263 | ||
| PIC18F87K90-I/PT | MICROCHIP | Similar | TQFP-80(12x12) | 30 | $ 6.7962 | ||
| PIC18F87K22-I/PT | MICROCHIP | Similar | TQFP-80(12x12) | 94 | $ 6.8221 | ||
| PIC18F87K22T-I/PTRSL | MICROCHIP | Similar | TQFP-80(12x12) | 5 | $ 12.2204 | ||
| PIC18F8527T-I/PT | MICROCHIP | Direct | TQFP-80(12x12) | 0 | $ 11.3862 |

