LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MMSZ5237B-TP product image
  • MMSZ5237B-TP thumbnail 1
  • MMSZ5237B-TP thumbnail 2
  • MMSZ5237B-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC MMSZ5237B-TPRoHS

Manufacturer
MPN
MMSZ5237B-TP
LCSC Part #
C6306514
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD-123
Datasheetpdf iconMCC MMSZ5237B-TP
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0498$ 1.00
200+$ 0.0449$ 8.98
600+$ 0.0422$ 25.32
3,000+$ 0.041$ 123.00
9,000+$ 0.0394$ 354.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)8.2V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Zener Voltages from 2.4V - 75V
  • VZ - Tolerance ±5%
  • Planar Die Construction
  • ESD Rating of 16KV per Human Body Model
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)