LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS MP500B-E product image
Images for reference only

CTS MP500B-ERoHS

Manufacturer
MPN
MP500B-E
LCSC Part #
C6306154
Packaging
HC-49U
Customer #
Key Attributes
Crystal 50MHz ±30ppm 18pF 55Ω HC-49U
Datasheetpdf iconCTS MP500B-E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0655$ 1.07
200+$ 0.4259$ 85.18
500+$ 0.4123$ 206.15
1,000+$ 0.4047$ 404.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49U
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)55Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MP series integrates high-Q quartz resonators in a proven resistance-welded metal package. It is well suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/U metal package
  • Fundamental and third overtone crystal design
  • Frequency range 1.8432 - 64MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±50ppm
  • Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging available

Applications

AI Translation
  • Wireless Communications - Broadband Access - FPGA/Microcontrollers - Computer Peripherals - Microprocessors - Test & Measurement - Consumer Electronics - Portable Devices