MICROCHIP dsPIC33CH64MP208T-I/PT
| Hersteller | |
| Herst.-Teilenr. | dsPIC33CH64MP208T-I/PT |
| LCSC-Nr. | C630582 |
| Verp. | TQFP-80(12x12) |
| Kundennummer | |
| Hauptmerkm. | TQFP-80(12x12) Microcontrollers RoHS |
| Datenblatt | MICROCHIP dsPIC33CH64MP208T-I/PT |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Master/Slave Core Operation
- Independent Peripherals for Master Core and Slave Core
- Dual Partition for Slave PRAM LiveUpdate
- Configurable Shared Resources for Master Core and Slave Core
- Master Core with 64 - 128 Kbytes of Program Flash with ECC and 16K RAM
- Slave Core with 24 Kbytes of Program RAM (PRAM) with ECC and 4K Data Memory RAM
- Fast Six - Cycle Divide
- Message Boxes and FIFO to Communicate Between Master and Slave (MSI)
- Code Efficient (C and Assembly) Architecture
- 40 - Bit Wide Accumulators
- Single - Cycle (MAC/MPY) with Dual Data Fetch
- Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
- 32 - Bit Multiply Support
- Five Sets of Interrupt Context Selected Registers and Accumulators per Core for Fast Interrupt Response
- Zero Overhead Looping
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Master Reference Clock Output
- Slave Reference Clock Output
- Fail - Safe Clock Monitor (FSCM)
- Fast Wake - up and Start - up
- Backup Internal Oscillator
- LPRC Oscillator
- Low - Power Management Modes (Sleep, Idle, Doze)
- Integrated Power - on Reset and Brown - out Rese
- Up to 12 PWM Channels: Four channels for Master, Eight channels for Slave
- 250 ps PWM Resolution
- Two General Purpose 16 - Bit Timers: One each for Master and Slave
- Peripheral Trigger Generator (PTG) Module: One module for Master, Slave can interrupt on select PTG sources, Useful for automating complex sequences
- 12 SCCP Modules: Eight modules for Master, Four modules for Slave, Timer, Capture/Compare and PWM Modes, 16 or 32 - bit time base, 16 or 32 - bit capture, Four - deep capture buffer, Fully Asynchronous Operation, Available in Sleep Modes
- Four ADC Modules: One module for Master core, Three modules for Slave core, 12 - bit, 3.5 Msps ADC, Up to 18 conversion channels
- Four DAC/Analog Comparator Modules: One module for Master core, Three modules for Slave core, 12 - bit DACs with hardware slope compensation, 15 ns analog comparators
- Three PGA Modules: Three modules for Slave core, Can be read by Master ADC, Option to interface with Master ADC
- Shared DAC/Analog Output: DAC/analog comparator outputs, PGA outputs
- PPS to Allow Function Remap
- Programmable Cyclic Redundancy Check (CRC) for the Master
- Two SENT Modules for the Master
- Eight DMA Channels: Six DMA channels available for the Master core, Two DMA channels available for the Slave core
- In - Circuit and In - Application Programming
- Simultaneous Debugging Support for Master and Slave Cores
- Master Only Debug and Slave Only Debug Support
- Master with Three Complex, Five Simple Breakpoints and Slave with One Complex, Two Simple Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace Buffer and Run - Time Watch
- Three UART Modules: Two modules for Master core, One module for Slave core, Support for DMX and LIN/J2602 protocols
- Three 4 - Wire SPI/I²S Modules: Two modules for Master core, One module for Slave core
- CAN Flexible Data - Rate (FD) Module for the Master Core
- Three I²C Modules: Two modules for Master, One module for Slave, Support for SMBus
- DMT (Deadman Timer)
- ECC (Error Correcting Code)
- WDT (Watchdog Timer)
- CodeGuard™ Security
- CRC (Cyclic Redundancy Check)
- Two - Speed Start - up
- Fail - Safe Clock Monitoring
- Backup FRC (BFRC)
- Capless Internal Voltage Regulator
- Virtual Pins for Redundancy and Monitoring
- AEC - Q100 REVG (Grade 1: - 40°C to + 125°C) Compliant
- Class B Safety Library, IEC 60730
Anwendungen
KI-Übersetzung
- DC/DC Converters
- AC/DC power supplies
- Uninterruptable Power Supply (UPS)
- Motor Control: BLDC, PMSM, SR, ACIM
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.19 | $ 8.19 |
| 200+ | $ 3.1699 | $ 633.98 |
| 500+ | $ 3.0592 | $ 1529.60 |
| 1,200+ | $ 3.0039 | $ 3604.68 |
Standardgehäuse1200/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Master/Slave Core Operation
- Independent Peripherals for Master Core and Slave Core
- Dual Partition for Slave PRAM LiveUpdate
- Configurable Shared Resources for Master Core and Slave Core
- Master Core with 64 - 128 Kbytes of Program Flash with ECC and 16K RAM
- Slave Core with 24 Kbytes of Program RAM (PRAM) with ECC and 4K Data Memory RAM
- Fast Six - Cycle Divide
- Message Boxes and FIFO to Communicate Between Master and Slave (MSI)
- Code Efficient (C and Assembly) Architecture
- 40 - Bit Wide Accumulators
- Single - Cycle (MAC/MPY) with Dual Data Fetch
- Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
- 32 - Bit Multiply Support
- Five Sets of Interrupt Context Selected Registers and Accumulators per Core for Fast Interrupt Response
- Zero Overhead Looping
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Master Reference Clock Output
- Slave Reference Clock Output
- Fail - Safe Clock Monitor (FSCM)
- Fast Wake - up and Start - up
- Backup Internal Oscillator
- LPRC Oscillator
- Low - Power Management Modes (Sleep, Idle, Doze)
- Integrated Power - on Reset and Brown - out Rese
- Up to 12 PWM Channels: Four channels for Master, Eight channels for Slave
- 250 ps PWM Resolution
- Two General Purpose 16 - Bit Timers: One each for Master and Slave
- Peripheral Trigger Generator (PTG) Module: One module for Master, Slave can interrupt on select PTG sources, Useful for automating complex sequences
- 12 SCCP Modules: Eight modules for Master, Four modules for Slave, Timer, Capture/Compare and PWM Modes, 16 or 32 - bit time base, 16 or 32 - bit capture, Four - deep capture buffer, Fully Asynchronous Operation, Available in Sleep Modes
- Four ADC Modules: One module for Master core, Three modules for Slave core, 12 - bit, 3.5 Msps ADC, Up to 18 conversion channels
- Four DAC/Analog Comparator Modules: One module for Master core, Three modules for Slave core, 12 - bit DACs with hardware slope compensation, 15 ns analog comparators
- Three PGA Modules: Three modules for Slave core, Can be read by Master ADC, Option to interface with Master ADC
- Shared DAC/Analog Output: DAC/analog comparator outputs, PGA outputs
- PPS to Allow Function Remap
- Programmable Cyclic Redundancy Check (CRC) for the Master
- Two SENT Modules for the Master
- Eight DMA Channels: Six DMA channels available for the Master core, Two DMA channels available for the Slave core
- In - Circuit and In - Application Programming
- Simultaneous Debugging Support for Master and Slave Cores
- Master Only Debug and Slave Only Debug Support
- Master with Three Complex, Five Simple Breakpoints and Slave with One Complex, Two Simple Breakpoints
- IEEE 1149.2 Compatible (JTAG) Boundary Scan
- Trace Buffer and Run - Time Watch
- Three UART Modules: Two modules for Master core, One module for Slave core, Support for DMX and LIN/J2602 protocols
- Three 4 - Wire SPI/I²S Modules: Two modules for Master core, One module for Slave core
- CAN Flexible Data - Rate (FD) Module for the Master Core
- Three I²C Modules: Two modules for Master, One module for Slave, Support for SMBus
- DMT (Deadman Timer)
- ECC (Error Correcting Code)
- WDT (Watchdog Timer)
- CodeGuard™ Security
- CRC (Cyclic Redundancy Check)
- Two - Speed Start - up
- Fail - Safe Clock Monitoring
- Backup FRC (BFRC)
- Capless Internal Voltage Regulator
- Virtual Pins for Redundancy and Monitoring
- AEC - Q100 REVG (Grade 1: - 40°C to + 125°C) Compliant
- Class B Safety Library, IEC 60730
Anwendungen
KI-Übersetzung
- DC/DC Converters
- AC/DC power supplies
- Uninterruptable Power Supply (UPS)
- Motor Control: BLDC, PMSM, SR, ACIM
C630582 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

