VISHAY TZX22B-TAP
| Manufacturer | |
| Mfr. Part # | TZX22B-TAP |
| LCSC Part # | C6304835 |
| Package | DO-35(DO-204AH) |
| Customer # | |
| Description | 500mW 22V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Package | DO-35(DO-204AH) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0588 | $ 0.06 |
200+ | $ 0.0235 | $ 4.70 |
500+ | $ 0.0227 | $ 11.35 |
1,000+ | $ 0.0223 | $ 22.30 |
Standard Packaging 30000/Full
Box | ||