LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-04-08-T-D-551-110 product image
Images for reference only

Samtec TW-04-08-T-D-551-110

Manufacturer
MPN
TW-04-08-T-D-551-110
LCSC Part #
C6303998
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 8 Position 2mm Pitch Dual Row Through Hole
DatasheetSamtec TW-04-08-T-D-551-110
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6888$ 3.69
200+$ 1.473$ 294.60
500+$ 1.4238$ 711.90
1,000+$ 1.3984$ 1398.40
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins8P
Contact PlatingTin
Pitch2mm
Number of Rows2
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.