LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC24HJ32GP302T-I/SO product image
Images for reference only

MICROCHIP PIC24HJ32GP302T-I/SO

Manufacturer
MPN
PIC24HJ32GP302T-I/SO
LCSC Part #
C630380
Packaging
SOIC-28-300mil
Customer #
Key Attributes
PIC 16 Bit 21 SOIC-28-300mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP PIC24HJ32GP302T-I/SO
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9006$ 4.90
200+$ 1.897$ 379.40
500+$ 1.8306$ 915.30
1,000+$ 1.7982$ 1798.20
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
ADC (Bit)10bit;12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size32KB
CPU CorePIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in
Number of I/O21

Features

AI Translation
  • 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
  • 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
  • 2% internal oscillator
  • Programmable PLL and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Low-power management modes
  • Fast wake-up and start-up
  • Single-cycle MUL plus hardware divide
  • 10/12-bit ADC with 1.1Msps/500 ksps conversion rate:
    • Up to 13 ADC input channels and four S&H
    • Flexible/Independent trigger sources
  • 150 ns Comparators:
    • Up to two Analog Comparator modules
    • 4-bit DAC with two ranges for Analog Comparators
  • Software remappable pin functions
  • 5V-tolerant pins
  • Selectable open drain and internal pull-ups
  • Up to 5 mA overvoltage clamp current/pin
  • Multiple external interrupts
  • Cyclic Redundancy Check (CRC) module
  • Up to five 16-bit and up to two 32-bit Timers/Counters
  • Up to four Input Capture (IC) modules
  • Up to four Output Compare (OC) modules
  • Real-Time Clock and Calendar (RTCC) module
  • Parallel Master Port (PMP)
  • Two UART modules (10 Mbps)
    • Supports LIN 2.0 protocols
    • RS-232, RS-485, and IrDA support
  • Two 4-wire SPI modules (15 Mbps)
  • Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
  • I²C module (100K, 400K and 1Mbaud) with SMBus support
  • 8-channel hardware DMA with no CPU stalls or overhead
    • UART, SPI, ADC, ECAN, IC, OC, INT0
  • AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
  • Class B Safety Library, IEC 60730, VDE certified
  • In-circuit and in-application programming
  • Two program breakpoints
  • Trace and run-time watch

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC24HJ32GP302-I/SOMICROCHIPSOIC-28-300mil0$ 4.8172