MICROCHIP PIC24F04KA201T-I/SS
| Produttore | |
| Cod. Prod. | PIC24F04KA201T-I/SS |
| Cod. LCSC | C630295 |
| Imballo | SSOP-20 |
| Numero Cliente | |
| Attr. chiave | PIC 16 Bit 32MHz SSOP-20 Microcontrollers RoHS |
| Scheda Tecnica | MICROCHIP PIC24F04KA201T-I/SS |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Descrizione
PIC24F04KA201 family introduces a new line of extreme low-power devices: a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. It also offers a new migration option for those high-performance applications, which may be outgrowing their 8-bit platforms, but do not require the numerical processing power of a digital signal processor.
Caratteristiche
- Run – CPU, Flash, SRAM and Peripherals On
- Doze – CPU Clock Runs Slower than Peripherals
- Idle – CPU Off, Flash, SRAM and Peripherals On
- Sleep – CPU, Flash, Peripherals Off and SRAM On
- Deep Sleep – CPU, Flash, SRAM and Most Peripherals Off
- Run mode Currents Down to 8 μA Typical
- Idle mode Currents Down to 2 μA Typical
- Deep Sleep mode Currents Down to 20 nA Typical
- Watchdog Timer 350 nA, 1.8V Typical
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Serial Communication modules: - SPI, I²C™ and UART modules
- Three 16-Bit Timers/Counters with Programmable Prescaler
- 16-Bit Capture Inputs
- 16-Bit Compare/PWM Output
- Configurable Open-Drain Outputs on Digital I/O Pins
- Up to Three External Interrupt Sources
- 10-Bit, up to 9-Channel Analog-to-Digital Converter: - 500 ksps conversion rate - Conversion available during Sleep and Idle
- Dual Analog Comparators with Programmable Input/ Output Configuration
- Charge Time Measurement Unit (CTMU): - Used for capacitance sensing - Compatible with mTouch™ capacitive sensing - Time measurement, down to 1 ns resolution - Delay/pulse generation, down to 1 ns resolution
- Operating Voltage Range of 1.8V to 3.6V
- High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Flash Program Memory: - Erase/write cycles: 10000 minimum - 40 years data retention minimum
- Fail-Safe Clock Monitor
- System Frequency Range Declaration bits: - Declaring the frequency range helps in optimizing the current consumption.
- Flexible Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
- In-Circuit Serial Programming™ (ICSP™)
- Programmable High/Low-Voltage Detect (HLVD)
- Brown-out Reset (BOR): - Standard BOR with three programmable trip points; can be disabled in Sleep
- Extreme Low-Power DSBOR for Deep Sleep, LPBOR for all other modes
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MICROCHIP | |
| Imballo | SSOP-20 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 18 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 4KB | |
| CPU Core | PIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Descrizione
PIC24F04KA201 family introduces a new line of extreme low-power devices: a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. It also offers a new migration option for those high-performance applications, which may be outgrowing their 8-bit platforms, but do not require the numerical processing power of a digital signal processor.
Caratteristiche
- Run – CPU, Flash, SRAM and Peripherals On
- Doze – CPU Clock Runs Slower than Peripherals
- Idle – CPU Off, Flash, SRAM and Peripherals On
- Sleep – CPU, Flash, Peripherals Off and SRAM On
- Deep Sleep – CPU, Flash, SRAM and Most Peripherals Off
- Run mode Currents Down to 8 μA Typical
- Idle mode Currents Down to 2 μA Typical
- Deep Sleep mode Currents Down to 20 nA Typical
- Watchdog Timer 350 nA, 1.8V Typical
- Modified Harvard Architecture
- Up to 16 MIPS Operation @ 32 MHz
- 8 MHz Internal Oscillator with 4x PLL Option and Multiple Divide Options
- 17-Bit by 17-Bit Single-Cycle Hardware Multiplier
- 32-Bit by 16-Bit Hardware Divider
- 16-Bit x 16-Bit Working Register Array
- C Compiler Optimized Instruction Set Architecture
- Serial Communication modules: - SPI, I²C™ and UART modules
- Three 16-Bit Timers/Counters with Programmable Prescaler
- 16-Bit Capture Inputs
- 16-Bit Compare/PWM Output
- Configurable Open-Drain Outputs on Digital I/O Pins
- Up to Three External Interrupt Sources
- 10-Bit, up to 9-Channel Analog-to-Digital Converter: - 500 ksps conversion rate - Conversion available during Sleep and Idle
- Dual Analog Comparators with Programmable Input/ Output Configuration
- Charge Time Measurement Unit (CTMU): - Used for capacitance sensing - Compatible with mTouch™ capacitive sensing - Time measurement, down to 1 ns resolution - Delay/pulse generation, down to 1 ns resolution
- Operating Voltage Range of 1.8V to 3.6V
- High-Current Sink/Source (18 mA/18 mA) on All I/O Pins
- Flash Program Memory: - Erase/write cycles: 10000 minimum - 40 years data retention minimum
- Fail-Safe Clock Monitor
- System Frequency Range Declaration bits: - Declaring the frequency range helps in optimizing the current consumption.
- Flexible Watchdog Timer (WDT) with On-Chip, Low-Power RC Oscillator for Reliable Operation
- In-Circuit Serial Programming™ (ICSP™)
- Programmable High/Low-Voltage Detect (HLVD)
- Brown-out Reset (BOR): - Standard BOR with three programmable trip points; can be disabled in Sleep
- Extreme Low-Power DSBOR for Deep Sleep, LPBOR for all other modes
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

