LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Seiko SSPT7F-9PF20-R product image
Images for reference only

Seiko SSPT7F-9PF20-RRoHS

Manufacturer
MPN
SSPT7F-9PF20-R
LCSC Part #
C6302666
Packaging
SMD6714-4P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 65kΩ SMD6714-4P
Datasheetpdf iconSeiko SSPT7F-9PF20-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1982$ 0.20
200+$ 0.0791$ 15.82
500+$ 0.0765$ 38.25
1,000+$ 0.0752$ 75.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSeiko
PackagingSMD6714-4P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance-
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)65kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-thin profile (max thickness 1.4mm)
  • SMD, suitable for automated high-density SMT
  • Excellent shock resistance and heat resistance
  • Compliant with EU RoHS Directive
  • Halogen-free
  • Internal crystal resonator processed with high-reliability photolithography technology

Applications

AI Translation
  • Mobile phones
  • Wearable devices
  • Modules
  • Sub-clock function for various microcontrollers