LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics SR1-0603-391 product image
Images for reference only

NTE Electronics SR1-0603-391

Manufacturer
MPN
SR1-0603-391
LCSC Part #
C6302126
Packaging
0603
Customer #
Key Attributes
RES 91kΩ ±5% 63mW 0603
DatasheetNTE Electronics SR1-0603-391
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0424$ 0.04
200+$ 0.0169$ 3.38
500+$ 0.0164$ 8.20
1,000+$ 0.0161$ 16.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerNTE Electronics
Packaging0603
Power(Watts)63mW
Resistance91kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCR03ERTJ913ROHM06032,100$ 0.0042
RMS06JT913TA-I Tech06031,300$ 0.0023
ERJ3GEYJ913VPANASONIC0603300$ 0.0052
RMC1/16-913JTPKAMAYA06030$ 0.0061
RK73B1JTTD913JKOA06030$ 0.0031
RK73B1JRTTD913JKOA06030$ 0.0147
ERJ-U03J913VPANASONIC06030$ 0.023
ERJ-S03J913VPANASONIC06030$ 0.0192
KTR03EZPJ913ROHM06030$ 0.0187
RMCF0603JT91K0SEI(Stackpole Electronics Inc.)06030$ 0.0014
CRCW060391K0JNEAVISHAY06030$ 0.0024
CRCW060391K0JNEBCVISHAY06030$ 0.003
CRCW060391K0JNEACVISHAY06030$ 0.003
RCG060391K0JNEAVISHAY06030$ 0.0145
CRCW060391K0JNEBVISHAY06030$ 0.0042
CRCW060391K0JNTAVISHAY06030$ 0.0187
SCR0603J91KVO06030$ 0.0009
RV0603JR-0791KLYAGEO06030$ 0.0294
ERJP03J913VPANASONIC06030$ 0.0511
ESR03EZPJ913ROHM06030$ 0.0068