TDK SPM5020T-1R5M-CA
| Manufacturer | |
| MPN | SPM5020T-1R5M-CA |
| LCSC Part # | C6297666 |
| Packaging | SMD,5.4x5.1mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 5A 33.4mΩ SMD,5.4x5.1mm |
| Datasheet | TDK SPM5020T-1R5M-CA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 33.4mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 33.4mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5385 | $ 2.54 |
| 200+ | $ 1.0124 | $ 202.48 |
| 500+ | $ 0.9791 | $ 489.55 |
| 1,000+ | $ 0.9624 | $ 962.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 33.4mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | SMD,5.4x5.1mm | |
| Current Rating | 5A |
| Type | Description | |
|---|---|---|
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7.8A | |
| DC Resistance(DCR) | 33.4mΩ |
Help & FeedbackShow similar products (0) >
C6297666 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CKNRS4020Z-1R5MNC | CHK | Similar | SMD,4x4mm | 2,990 | $ 0.0588 | ||
| MTQH404012S1R5MBT | MetalLions | Similar | SMD,4x4mm | 187 | $0.4270 $0.4494 | ||
| MAI4020S-1R5MT | Ceaiya | Similar | SMD,4x4mm | 2,070 | $0.0527 $0.0554 | ||
| PNR4020-1R5M | APV | Similar | SMD,4x4mm | 7,460 | $0.0728 $0.0766 | ||
| APH0615T1R5M | APV | Similar | SMD,7x6.6mm | 2,000 | $ 0.2067 |

