MICROCHIP PIC16F873T-20I/SO
| Producent | |
| Nr części prod. | PIC16F873T-20I/SO |
| Nr LCSC | C629741 |
| Opak. | SOIC-28-300mil |
| Numer Klienta | |
| Klucz. cechy | PIC 8 Bit 20MHz SOIC-28-300mil Microcontrollers RoHS |
| Karta Katalogowa | MICROCHIP PIC16F873T-20I/SO |
| Zgodność z RoHS | 2 dokumentów dostępnych |
| Części alternatywne | 20 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Typ | Opis | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C73B/74B/76/77
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS FLASH/EEPROM technology
- Fully static design
- In-Circuit Serial Programming (ICSP) via two pins
- Single 5V In-Circuit Serial Programming capability
- In-Circuit Debugging via two pins
- Processor read/write access to program memory
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Commercial, Industrial and Extended temperature ranges
- Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit multi-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 8.6064 | $ 8.61 |
| 200+ | $ 3.3309 | $ 666.18 |
| 500+ | $ 3.2136 | $ 1606.80 |
| 1,000+ | $ 3.1564 | $ 3156.40 |
Standardowa Obudowa1600/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | MICROCHIP | |
| Opak. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Typ | Opis | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8Kx14 words of FLASH Program Memory, Up to 368x8 bytes of Data Memory (RAM) Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to the PIC16C73B/74B/76/77
- Interrupt capability (up to 14 sources)
- Eight level deep hardware stack
- Direct, indirect and relative addressing modes
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- Low power, high speed CMOS FLASH/EEPROM technology
- Fully static design
- In-Circuit Serial Programming (ICSP) via two pins
- Single 5V In-Circuit Serial Programming capability
- In-Circuit Debugging via two pins
- Processor read/write access to program memory
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Commercial, Industrial and Extended temperature ranges
- Low-power consumption: <0.6 mA typical @ 3V, 4 MHz; 20 μA typical @ 3V, 32 kHz; <1 μA typical standby current
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- 10-bit multi-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) 8-bits wide, with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
C629741 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| PIC16F873A-I/SO | MICROCHIP | SOIC-28-300mil | 25 | $ 6.2701 | ||
| PIC16F873AT-I/SO | MICROCHIP | SOIC-28-300mil | 10 | $ 14.002 | ||
| PIC16F873-20I/SO | MICROCHIP | SOIC-28-300mil | 3 | $ 17.1455 | ||
| PIC16F873-20/SO | MICROCHIP | SOIC-28-300mil | 8 | $ 13.7787 | ||
| PIC16F876AT-I/SO | MICROCHIP | SOIC-28-300mil | 2,264 | $ 4.2829 | ||
| PIC16F876A-I/SO | MICROCHIP | SOIC-28-300mil | 131 | $ 5.0625 | ||
| PIC16F876-20I/SO | MICROCHIP | SOIC-28-300mil | 5 | $ 13.6156 | ||
| PIC16F876-20/SO | MICROCHIP | SOIC-28-300mil | 19 | $ 10.7971 | ||
| PIC16F876T-20/SO | MICROCHIP | SOIC-28-300mil | 3 | $ 12.8172 | ||
| PIC16F73-I/SO | MICROCHIP | SOIC-28-300mil | 54 | $ 3.4432 | ||
| PIC16F73T-I/SO | MICROCHIP | SOIC-28-300mil | 5 | $ 21.7584 | ||
| PIC16F873A-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 0.4631 | ||
| PIC16F873T-20/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 7.8069 | ||
| PIC16F876T-20I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 9.267 | ||
| PIC16F876A-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 13.5369 | ||
| PIC18F258-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 17.2398 | ||
| PIC18F258T-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 10.3969 | ||
| PIC18F248-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 12.0468 | ||
| PIC18F258-E/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 12.3139 | ||
| PIC18C242-I/SO | MICROCHIP | SOIC-28-300mil | 0 | $ 8.6234 |

