Festo SPAN-B2R-M5F-PN-PN-L1
| Manufacturer | |
| Mfr. Part # | SPAN-B2R-M5F-PN-PN-L1 |
| LCSC Part # | C6297385 |
| Package | - |
| Customer # | |
| Description | -1bar~1bar Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Festo | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 398.6055 | $ 398.61 |
200+ | $ 159.0464 | $ 31809.28 |
500+ | $ 153.7315 | $ 76865.75 |
1,000+ | $ 151.1051 | $ 151105.10 |
Standard Packaging 1/Full
Bag | ||