MICROCHIP PIC16F873AT-I/SO
| Fabricante | |
| Cód. da peça | PIC16F873AT-I/SO |
| Nº LCSC | C629738 |
| Emb. | SOIC-28-300mil |
| Número do Cliente | |
| Atrib. princ. | PIC 8 Bit 20MHz SOIC-28-300mil Microcontrollers RoHS |
| Folha de Dados | MICROCHIP PIC16F873AT-I/SO |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- Only 35 single-word instructions to learn
- All single-cycle instructions except for program branches, which are two-cycle
- Operating speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Up to 8Kx14 words of Flash Program Memory, Up to 368x8 bytes of Data Memory (RAM), Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to other 28-pin or 40/44-pin PIC16CXXX and PIC16FXXX microcontrollers
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) – 8 bits wide with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
- 10-bit, up to 8-channel Analog-to-Digital Converter (A/D)
- Brown-out Reset (BOR)
- Analog Comparator module with: - Two analog comparators - Programmable on-chip voltage reference (VREF) module Programmable input multiplexing from device inputs and internal voltage reference - Comparator outputs are externally accessible
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- Data EEPROM Retention >40 years
- Self-reprogrammable under software control
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Single-supply 5V In-Circuit Serial Programming
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving Sleep mode
- Selectable oscillator options
- In-Circuit Debug (ICD) via two pins
- Low-power, high-speed Flash/EEPROM technology
- Fully static design
- Wide operating voltage range (2.0V to 5.5V)
- Commercial and Industrial temperature ranges
- Low-power consumption
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Em estoque: 10
10 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 14.002 | $ 14.00 |
| 10+ | $ 13.3317 | $ 133.32 |
| 30+ | $ 12.1731 | $ 365.19 |
| 100+ | $ 11.1603 | $ 1116.03 |
Encapsulamento Padrão1600/Full Reel | ||
Melhor preço para maior quantidade?
$
Especificações do Produto
Tudo
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-28-300mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 22 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External |
Ajuda e FeedbackMostrar produtos similares (0) >
Recursos
Tradução por IA
- Only 35 single-word instructions to learn
- All single-cycle instructions except for program branches, which are two-cycle
- Operating speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Up to 8Kx14 words of Flash Program Memory, Up to 368x8 bytes of Data Memory (RAM), Up to 256x8 bytes of EEPROM Data Memory
- Pinout compatible to other 28-pin or 40/44-pin PIC16CXXX and PIC16FXXX microcontrollers
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
- Synchronous Serial Port (SSP) with SPI (Master mode) and I²C (Master/Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI) with 9-bit address detection
- Parallel Slave Port (PSP) – 8 bits wide with external RD, WR and CS controls (40/44-pin only)
- Brown-out detection circuitry for Brown-out Reset (BOR)
- 10-bit, up to 8-channel Analog-to-Digital Converter (A/D)
- Brown-out Reset (BOR)
- Analog Comparator module with: - Two analog comparators - Programmable on-chip voltage reference (VREF) module Programmable input multiplexing from device inputs and internal voltage reference - Comparator outputs are externally accessible
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- Data EEPROM Retention >40 years
- Self-reprogrammable under software control
- In-Circuit Serial Programming™ (ICSP™) via two pins
- Single-supply 5V In-Circuit Serial Programming
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving Sleep mode
- Selectable oscillator options
- In-Circuit Debug (ICD) via two pins
- Low-power, high-speed Flash/EEPROM technology
- Fully static design
- Wide operating voltage range (2.0V to 5.5V)
- Commercial and Industrial temperature ranges
- Low-power consumption
C629738 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| PIC16F873A-I/SO | MICROCHIP | Direto | SOIC-28-300mil | 25 | $ 5.4973 | ||
| PIC16F873-20I/SO | MICROCHIP | Similares | SOIC-28-300mil | 3 | $ 17.1455 | ||
| PIC16F873-20/SO | MICROCHIP | Similares | SOIC-28-300mil | 8 | $ 15.6364 | ||
| PIC16F876A-I/SO | MICROCHIP | Similares | SOIC-28-300mil | 116 | $ 5.0625 | ||
| PIC16F876AT-I/SO | MICROCHIP | Similares | SOIC-28-300mil | 2,264 | $ 4.4675 |



