MICROCHIP PIC16F819T-I/SS
| Hersteller | |
| Herst.-Teilenr. | PIC16F819T-I/SS |
| LCSC-Nr. | C629732 |
| Verp. | SSOP-20-208mil |
| Kundennummer | |
| Hauptmerkm. | PIC 8 Bit 20MHz SSOP-20-208mil Microcontrollers RoHS |
| Datenblatt | MICROCHIP PIC16F819T-I/SS |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Power-Managed modes:
- Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
- INTRC: 7 μA, 31.25 kHz, 2V
- Sleep: 0.2 μA, 2V
- Timer1 oscillator: 1.8 μA, 32 kHz, 2V
- Watchdog Timer: 0.7 μA, 2V
- Wide operating voltage range: Industrial: 2.0V to 5.5V
- Three Crystal modes: LP, XT, HS: up to 20 MHz
- Two External RC modes
- One External Clock mode: ECIO: up to 20 MHz
- Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
- 16 I/O pins with individual direction control
- High sink/source current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) module:
- Capture is 16-bit, max. resolution is 12.5 ns
- Compare is 16-bit, max. resolution is 200 ns
- PWM max. resolution is 10-bit
- 10-bit, 5-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
- 100,000 erase/write cycles Enhanced Flash program memory typical
- 1,000,000 typical erase/write cycles EEPROM data memory typical
- EEPROM Data Retention: >40 years
- In-Circuit Serial Programming (ICSP) via two pins
- Processor read/write access to program memory
- Low-Voltage Programming
- In-Circuit Debugging via two pins
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | MICROCHIP | |
| Verp. | SSOP-20-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 16 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Supply | 4V~5.5V | |
| EEPROM | 256Byte | |
| Program Storage Size | 3.5KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Power-Managed modes:
- Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
- INTRC: 7 μA, 31.25 kHz, 2V
- Sleep: 0.2 μA, 2V
- Timer1 oscillator: 1.8 μA, 32 kHz, 2V
- Watchdog Timer: 0.7 μA, 2V
- Wide operating voltage range: Industrial: 2.0V to 5.5V
- Three Crystal modes: LP, XT, HS: up to 20 MHz
- Two External RC modes
- One External Clock mode: ECIO: up to 20 MHz
- Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
- 16 I/O pins with individual direction control
- High sink/source current: 25 mA
- Timer0: 8-bit timer/counter with 8-bit prescaler
- Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
- Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
- Capture, Compare, PWM (CCP) module:
- Capture is 16-bit, max. resolution is 12.5 ns
- Compare is 16-bit, max. resolution is 200 ns
- PWM max. resolution is 10-bit
- 10-bit, 5-channel Analog-to-Digital converter
- Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
- 100,000 erase/write cycles Enhanced Flash program memory typical
- 1,000,000 typical erase/write cycles EEPROM data memory typical
- EEPROM Data Retention: >40 years
- In-Circuit Serial Programming (ICSP) via two pins
- Processor read/write access to program memory
- Low-Voltage Programming
- In-Circuit Debugging via two pins
C629732 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



