LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP PIC16F818T-I/SSTSL product image
실제 제품과 다를 수 있음

MICROCHIP PIC16F818T-I/SSTSL

제조업체
제조사 품번
PIC16F818T-I/SSTSL
LCSC 번호
C629729
포장
SSOP-20-5.2mm
고객 번호
주요 제원
PIC 8 Bit 20MHz SSOP-20-5.2mm Microcontrollers RoHS
데이터시트MICROCHIP PIC16F818T-I/SSTSL
RoHS 준수2개 문서 이용 가능
대체 부품10
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.3624$ 0.36
10+$ 0.2853$ 2.85
30+$ 0.2513$ 7.54
100+$ 0.2097$ 20.97
500+$ 0.1912$ 95.60
1,000+$ 0.1804$ 180.40
표준 패키지1600/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장SSOP-20-5.2mm
Number of I/O16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4V~5.5V
EEPROM128Byte
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
도움말 및 피드백유사 제품 보기 (0) >

주요 특징

AI 번역
  • Power-Managed modes:
    • Primary Run: XT, RC oscillator, 87 μA, 1 MHz, 2V
    • INTRC: 7 μA, 31.25 kHz, 2V
    • Sleep: 0.2 μA, 2V
  • Timer1 oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 0.7 μA, 2V
  • Wide operating voltage range: Industrial: 2.0V to 5.5V
  • Three Crystal modes: LP, XT, HS: up to 20 MHz
  • Two External RC modes
  • One External Clock mode: ECIO: up to 20 MHz
  • Internal oscillator block: 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz
  • 16 I/O pins with individual direction control
  • High sink/source current: 25 mA
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module:
    • Capture is 16-bit, max. resolution is 12.5 ns
    • Compare is 16-bit, max. resolution is 200 ns
    • PWM max. resolution is 10-bit
  • 10-bit, 5-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master/Slave) and I²C (Slave)
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: >40 years
  • In-Circuit Serial Programming (ICSP) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins

대체 부품

MPN제조사포장재고 현황단가
PIC18F1330-E/SSMICROCHIPSSOP-20-208mil7$ 8.9201
PIC16F818-I/SSMICROCHIPSSOP-200$ 7.857
PIC16F818T-I/SSMICROCHIPSSOP-20-5.2mm0$ 6.9854
PIC16F818-I/SSTSLMICROCHIPSSOP-20-208mil0$ 4.3202
PIC16F818-E/SSMICROCHIPSSOP-20-208mil0$ 4.1474
PIC18F1230-I/SSMICROCHIPSSOP-20-208mil0$ 2.1058
PIC18F1230T-I/SSMICROCHIPSSOP-20-208mil0$ 0.4631
PIC18F1330T-I/SSMICROCHIPSSOP-20-208mil0$ 4.0208
PIC18F1330-I/SSMICROCHIPSSOP-20-208mil0$ 14.3543
PIC18F1230-E/SSMICROCHIPSSOP-20-208mil0$ 5.0102