MACOM SMA1031
| Manufacturer | |
| MPN | SMA1031 |
| LCSC Part # | C6297249 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 10 to 1000 MHz High Efficiency Two-Stage RF Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | SMD-4P | |
| Operating Temperature | -54℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 5MHz~1.1GHz | |
| Voltage - Supply | 5V | |
| Gain | 28.5dB | |
| Output Return Loss | - | |
| Noise Figure | 2.7dB | |
| Features | - | |
| IP3 | 22dBm | |
| P1dB | 10dBm | |
| Current - Supply | 36mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The A1031 RF amplifier is a discrete hybrid design, which uses thin film manufacturing processes for consistent performance and high reliability. This 2 stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network insures temperature-stable performance. Both TO-8 and Surface Mount packages are hermetically sealed, and MIL-STD-883 environmental screening is available.
Features
AI Translation
- HIGH EFFICIENCY: 36 mA at +5 Vdc
- LOW NOISE FIGURE: 2.7 dB (TYP.)
- HIGH GAIN, TWO STAGES: 28.5 dB (TYP.)
- MED OUTPUT POWER: +10 dBm (TYP.)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.5028 | $ 299.50 |
| 200+ | $ 119.5035 | $ 23900.70 |
| 500+ | $ 115.5113 | $ 57755.65 |
| 900+ | $ 113.5384 | $ 102184.56 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

