ROHM SLA-560LT3F
| Manufacturer | |
| MPN | SLA-560LT3F |
| LCSC Part # | C6296955 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 660nm 40° 100mcd 20mA Red 5mm round lamp head 1.75V Through Hole LED Indication - Discrete RoHS |
| Datasheet | ROHM SLA-560LT3F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.75V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.75V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
These products are designed for use in general electronic equipment such as audio/visual equipment, office automation equipment, communication equipment, home appliances, and electronic toys.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2599 | $ 0.26 |
| 200+ | $ 0.1038 | $ 20.76 |
| 500+ | $ 0.1003 | $ 50.15 |
| 1,000+ | $ 0.0986 | $ 98.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.75V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 660nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 100mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.75V | |
| Wavelength | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
These products are designed for use in general electronic equipment such as audio/visual equipment, office automation equipment, communication equipment, home appliances, and electronic toys.
C6296955 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLDR5800 | VISHAY | Through Hole | 4,142 | $ 0.4118 | ||
| HLMP-D155 | Broadcom | Through Hole | 70 | $ 0.6499 | ||
| TLHR4900 | VISHAY | Through Hole | 80 | $ 0.5059 | ||
| SLA-580LT3F | ROHM | Through Hole | 0 | $ 0.2599 | ||
| SLA-570LT3F | ROHM | Through Hole | 0 | $ 0.3666 | ||
| MTE6066S1-UR | Marktech Optoelectronics | Through Hole | 0 | $ 1.2159 | ||
| MTE6066N5-UR | Marktech Optoelectronics | Through Hole | 0 | $ 0.9694 | ||
| HLMP-P106 | Broadcom | Through Hole | 0 | $ 1.4047 | ||
| SLI-560UTT32 | ROHM | Through Hole | 0 | $ 0.2282 | ||
| MTE6066C2-UR | Marktech Optoelectronics | Through Hole | 0 | $ 3.1566 |

