SKYWORKS SI88243EC-IS
| Manufacturer | |
| MPN | SI88243EC-IS |
| LCSC Part # | C6296620 |
| Packaging | SOIC-20 |
| Customer # | |
| Key Attributes | 100kV/us SOIC-20 Digital Isolators RoHS |
| Datasheet | SKYWORKS SI88243EC-IS |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-20 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-20 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | - |
Introduction
The Si88xx integrates Skyworks’ proven digital isolator technology with an on-chip isolated dc-dc converter that provides regulated output voltages of 3.3 or 5.0 V (or >5 V with external components) at peak output power levels of up to 5 W. These devices provide up to four digital channels. The dc-dc converter has user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shut-down option and loop compensation. The device requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size and reliability advantages over legacy isolation technologies. Data rates up to 100 Mbps max are supported, and all devices achieve propagation delays of only 23 ns max. Ordering options include a choice of dc-dc converter features, isolation channel configurations and a failsafe mode. All products are certified by UL, CSA, VDE, and CQC. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- High-speed isolators with integrated dc-dc converter
- Fully-integrated secondary sensing feedback-controlled converter with dithering for low EMI
- dc-dc converter peak efficiency of 83% with external power switch
- Up to 5 W isolated power with external power switch
- Options include dc-dc shutdown, frequency control, and soft start
- Standard Voltage Conversion: 3/5 V to isolated 3/5 V, 24 V to isolated 3/5 V supported
- Precise timing on digital isolators: 0–100 Mbps, 18 ns typical prop delay
- Highly-reliable: 100 year lifetime
- High electromagnetic immunity and ultralow emissions
- RoHS compliant packages: SOIC-20 wide body, SOIC-24 wide body
- Isolation of up to 5000 VRMS
- High transient immunity of 100 kV/µs (typical)
- AEC-Q100 qualified
- Wide temp range: -40 to +125℃
- Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support
Applications
- Industrial automation systems
- Medical electronics
- Isolated switch mode supplies
- Inverters
- Data Acquisition
- Motor control
- PLCs, distributed control systems
- Hybrid electric and electric vehicles
- Traction inverters
- Battery management systems
- Vehicle communication busses
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3488 | $ 11.35 |
| 190+ | $ 4.5296 | $ 860.62 |
| 494+ | $ 4.3777 | $ 2162.58 |
| 988+ | $ 4.3033 | $ 4251.66 |
Standard Packaging38/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-20 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-20 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Number of Reverse Channels | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | - |
Introduction
The Si88xx integrates Skyworks’ proven digital isolator technology with an on-chip isolated dc-dc converter that provides regulated output voltages of 3.3 or 5.0 V (or >5 V with external components) at peak output power levels of up to 5 W. These devices provide up to four digital channels. The dc-dc converter has user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shut-down option and loop compensation. The device requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size and reliability advantages over legacy isolation technologies. Data rates up to 100 Mbps max are supported, and all devices achieve propagation delays of only 23 ns max. Ordering options include a choice of dc-dc converter features, isolation channel configurations and a failsafe mode. All products are certified by UL, CSA, VDE, and CQC. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- High-speed isolators with integrated dc-dc converter
- Fully-integrated secondary sensing feedback-controlled converter with dithering for low EMI
- dc-dc converter peak efficiency of 83% with external power switch
- Up to 5 W isolated power with external power switch
- Options include dc-dc shutdown, frequency control, and soft start
- Standard Voltage Conversion: 3/5 V to isolated 3/5 V, 24 V to isolated 3/5 V supported
- Precise timing on digital isolators: 0–100 Mbps, 18 ns typical prop delay
- Highly-reliable: 100 year lifetime
- High electromagnetic immunity and ultralow emissions
- RoHS compliant packages: SOIC-20 wide body, SOIC-24 wide body
- Isolation of up to 5000 VRMS
- High transient immunity of 100 kV/µs (typical)
- AEC-Q100 qualified
- Wide temp range: -40 to +125℃
- Automotive-grade OPNs available: AIAG compliant PPAP documentation support, IMDS and CAMDS listing support
Applications
- Industrial automation systems
- Medical electronics
- Isolated switch mode supplies
- Inverters
- Data Acquisition
- Motor control
- PLCs, distributed control systems
- Hybrid electric and electric vehicles
- Traction inverters
- Battery management systems
- Vehicle communication busses
C6296620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SI88443EC-IS | SKYWORKS | Similar | SOIC-20 | 0 | $ 10.89 | ||
| SI88243ED-ISR | SKYWORKS | Similar | SOIC-20 | 0 | $ 13.5332 | ||
| SI88243BD-ASR | SKYWORKS | Similar | SOIC-20 | 0 | $ 12.1505 | ||
| SI88443BD-IS | SKYWORKS | Similar | SOIC-20 | 0 | $ 11.5628 | ||
| SI88243ED-IS | SKYWORKS | Similar | SOIC-20 | 0 | $ 12.0216 |

