SKYWORKS SI8620BD-B-ISR
| Hersteller | |
| Herst.-Teilenr. | SI8620BD-B-ISR |
| LCSC-Nr. | C6296496 |
| Verp. | SOIC-16 |
| Kundennummer | |
| Hauptmerkm. | 50kV/us SOIC-16 Digital Isolators RoHS |
| Datenblatt | SKYWORKS SI8620BD-B-ISR |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
Beschreibung
Ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of less than 10 ns. Ordering options include a choice of isolation ratings (2.5, 3.75 and 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC, and products in wide-body packages support reinforced insulation withstanding up to 5 kV RMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Merkmale
- High-speed operation: DC to 150 Mbps
- No start-up initialization required
- Wide Operating Supply Voltage: 2.5–5.5 V
- Up to 5000 VRMS isolation
- Reinforced VDE 0884-10, 10 kV surge capable (Si862xxT)
- 60-year life at rated working voltage
- High electromagnetic immunity
- Ultra low power (typical):
- 5 V Operation: 1.6 mA per channel at 1 Mbps; 5.5 mA per channel at 100 Mbps
- 2.5 V Operation: 1.5 mA per channel at 1 Mbps; 3.5 mA per channel at 100 Mbps
- Schmitt trigger inputs
- Selectable fail-safe mode: Default high or low output (ordering option)
- Precise timing (typical):
- 10 ns propagation delay
- 1.5 ns pulse width distortion
- 0.5 ns channel-channel skew
- 2 ns propagation delay skew
- 5 ns minimum pulse width
- Transient Immunity: 50 kV/μs
- AEC-Q100 qualification
- Wide temperature range: –40 to 125 ℃
- RoHS-compliant packages: WB SOIC-16, SOIC-8, DFN-8 compact package
- Automotive-grade OPNs available: AIAG compliant PPAP documentation support; IMDS and CAMDS listing support
Anwendungen
- Industrial automation systems
- Medical electronics
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
- Power inverters
- Communications systems
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.2804 | $ 3.28 |
| 10+ | $ 3.196 | $ 31.96 |
| 30+ | $ 3.1409 | $ 94.23 |
| 100+ | $ 3.0842 | $ 308.42 |
Standardgehäuse1250/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 2 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Digital Isolators | |
| Hersteller | SKYWORKS | |
| Verp. | SOIC-16 | |
| Features | Fail-safe output;Power-on reset | |
| CMTI(kV/us) | 50kV/us | |
| Number of Channels | 2 |
| Typ | Beschreibung | |
|---|---|---|
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 150Mbps | |
| Default Output | Low Level |
Beschreibung
Ultra-low-power digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The operating parameters of these products remain stable across wide temperature ranges and throughout device service life for ease of design and highly uniform performance. All device versions have Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve propagation delays of less than 10 ns. Ordering options include a choice of isolation ratings (2.5, 3.75 and 5 kV) and a selectable fail-safe operating mode to control the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC, and products in wide-body packages support reinforced insulation withstanding up to 5 kV RMS. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Merkmale
- High-speed operation: DC to 150 Mbps
- No start-up initialization required
- Wide Operating Supply Voltage: 2.5–5.5 V
- Up to 5000 VRMS isolation
- Reinforced VDE 0884-10, 10 kV surge capable (Si862xxT)
- 60-year life at rated working voltage
- High electromagnetic immunity
- Ultra low power (typical):
- 5 V Operation: 1.6 mA per channel at 1 Mbps; 5.5 mA per channel at 100 Mbps
- 2.5 V Operation: 1.5 mA per channel at 1 Mbps; 3.5 mA per channel at 100 Mbps
- Schmitt trigger inputs
- Selectable fail-safe mode: Default high or low output (ordering option)
- Precise timing (typical):
- 10 ns propagation delay
- 1.5 ns pulse width distortion
- 0.5 ns channel-channel skew
- 2 ns propagation delay skew
- 5 ns minimum pulse width
- Transient Immunity: 50 kV/μs
- AEC-Q100 qualification
- Wide temperature range: –40 to 125 ℃
- RoHS-compliant packages: WB SOIC-16, SOIC-8, DFN-8 compact package
- Automotive-grade OPNs available: AIAG compliant PPAP documentation support; IMDS and CAMDS listing support
Anwendungen
- Industrial automation systems
- Medical electronics
- Isolated switch mode supplies
- Isolated ADC, DAC
- Motor control
- Power inverters
- Communications systems
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SI8620BT-IS | SKYWORKS | SOIC-16 | 10 | $ 4.3408 | ||
| SI8620BT-AS2R | SKYWORKS | SOIC-16 | 0 | $ 4.6025 | ||
| SI8620BD-B-IS | SKYWORKS | SOIC-16 | 0 | $ 3.1979 | ||
| SI8620ED-ASR | SKYWORKS | SOIC-16 | 0 | $ 4.4676 | ||
| SI8620BD-AS | SKYWORKS | SOIC-16 | 0 | $ 5.3171 | ||
| SI8620ED-AS | SKYWORKS | SOIC-16 | 0 | $ 5.3171 | ||
| SI8620BT-ISR | SKYWORKS | SOIC-16 | 0 | $ 3.7081 | ||
| SI8620ET-ISR | SKYWORKS | SOIC-16 | 0 | $ 3.7081 | ||
| SI8620ET-AS2R | SKYWORKS | SOIC-16 | 0 | $ 4.7374 | ||
| SI8620ET-IS | SKYWORKS | SOIC-16 | 0 | $ 3.2966 |

