LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI5330J-B03834-GM product image
Immagini a scopo illustrativo

SKYWORKS SI5330J-B03834-GM

Produttore
Cod. Prod.
SI5330J-B03834-GM
Cod. LCSC
C6295896
Imballo
QFN-24(4x4)
Numero Cliente
Attr. chiave
1.71V~3.63V 350MHz 8 QFN-24(4x4) Clock Buffers, Drivers RoHS
Scheda TecnicaSKYWORKS SI5330J-B03834-GM
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 14.1092$ 14.11
200+$ 5.63$ 1126.00
490+$ 5.4428$ 2666.97
980+$ 5.3491$ 5242.12
Package Standard490/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ProduttoreSKYWORKS
ImballoQFN-24(4x4)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.63V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Clock monitoring and failure detection
Number of Inputs1
Output Frequency(Max)350MHz
Number of outputs8

Descrizione

Traduzione AI

The Si5330 is a low-jitter, low-skew fanout buffer optimized for high-performance PCB clock distribution applications. The device generates four differential or eight single-ended low-jitter output clocks from a single input clock. The input accepts either single-ended or differential clocks, enabling the device to function as a clock level translator.

Caratteristiche

Traduzione AI
  • Single-ended or differential input clock signal support
  • Four differential outputs or eight single-ended outputs
  • Signal level translation
  • Wide frequency range
  • Additive jitter: 150 fs RMS (typical)
  • Output-to-output skew: 100 ps
  • Propagation delay: 2.5 ns (typical)
  • Single-supply core with excellent PSRR: 1.8, 2.5, or 3.3 V
  • Output driver supply voltage independent of core supply: 1.5, 1.8, 2.5, or 3.3 V
  • Loss-of-signal indicator for system clock monitoring
  • Output enable pin for glitch-free output clock control
  • Low power: typical core current 10 mA
  • Industrial temperature range: -40 to +85°C
  • Compact footprint: 24-pin, 4 × 4 mm QFN package

Applicazioni

Traduzione AI
  • High-speed clock distribution
  • Ethernet switches/routers
  • SONET/SDH
  • PCI Express 2.0/3.0
  • Fibre Channel

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SI5330J-B00223-GMRSKYWORKSQFN-24(4x4)0$ 17.7163