LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SH400 product image
Images for reference only

Littelfuse SH400RoHS

Manufacturer
MPN
SH400
LCSC Part #
C6295775
Packaging
SMD
Customer #
Key Attributes
GDT 400V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse SH400
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3204$ 0.32
200+$ 0.1279$ 25.58
500+$ 0.1236$ 61.80
900+$ 0.1215$ 109.35
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD
Operating Temperature Range-40℃~+90℃
Length-
Tolerance-
Height-
Impulse Discharge Current5kA
Width-
Voltage - DC Spark Over (Nom)400V;850V
Capacitance0.7pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

The SH series gas discharge tubes provide high-level protection against fast-rising transients caused by lightning strikes. Surge rating: 5kA, 8/20μs. Square SMT package simplifies PCB assembly. This GDT series is well-suited for broadband equipment applications. The low off-state capacitance is compatible with high-bandwidth applications, and the capacitive load remains stable regardless of voltage variation across the GDT. This series is designed for SMT applications to protect electrical, multimedia, and communications equipment against overvoltage transients.

Features

AI Translation
  • Excellent response to fast-rising transients
  • GHz operating frequency
  • 5kA, 8/20μs surge capability per IEC 61000-4-5 Edition 2
  • UL certified
  • Square package
  • Non-radioactive
  • Ultra-low capacitance (<0.7pF)
  • Lead-free and RoHS compliant

Applications

AI Translation
  • CATV equipment
  • Telecom base stations
  • AC power mains
  • Broadband equipment
  • Medical electronics