LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1ERTTP1R0J product image
Images for reference only

KOA SG73P1ERTTP1R0J

Manufacturer
MPN
SG73P1ERTTP1R0J
LCSC Part #
C6295534
Packaging
0402
Customer #
Key Attributes
RES 1Ω ±5% 200mW 0402
DatasheetKOA SG73P1ERTTP1R0J
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1507$ 0.15
200+$ 0.0602$ 12.04
500+$ 0.0581$ 29.05
1,000+$ 0.0572$ 57.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Resistance
Power(Watts)200mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCS04021R00FKEDVISHAY040212,980$ 0.0421
RCS04021R00JNEDVISHAY04020$ 0.0146
CRCW04021R00JNEDHPVISHAY04020$ 0.0119
SR0402JR-7T1RLYAGEO04020$ 0.1133
SG73P1EWTTP1R0JKOA04020$ 0.0206
SG73P1EWTTP1R0GKOA04020$ 0.0201
ESR01MZPJ1R0ROHM04020$ 0.0406
RPC0402JT1R00SEI(Stackpole Electronics Inc.)04020$ 0.0453
SR0402FR-7T1RLYAGEO04020$ 0.0433
SG73P1EWTTP1R00FKOA04020$ 0.0201