MICROCHIP PIC16F1509T-I/SS
| Manufacturer | |
| MPN | PIC16F1509T-I/SS |
| LCSC Part # | C629546 |
| Packaging | SSOP-20 |
| Customer # | |
| Key Attributes | 20-Pin Flash, 8-Bit Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical, Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1508/9), 2.3V to 5.5V (PIC16F1508/9)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-out Reset (LPBOR)
- Extended Watchdog Timer (WDT): Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- In-Circuit Debug (ICD) via Two Pins
- Power-Saving Sleep mode: Low-Power Sleep mode, Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- 128 Bytes High-Endurance Flash: 100,000 write Flash endurance (minimum)
- Up to 8 Kwords Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- High-Endurance Flash Data Memory (HEF): 128 bytes if nonvolatile data storage, 100k erase/write cycles
- Sleep Current: 20 nA @1.8V, typical
- Watchdog Timer Current: 260 nA @1.8V, typical
- Operating Current: 30 μA/MHz @ 1.8V, typical
- Secondary Oscillator Current: 700 nA @ 32 kHz, 1.8V, typical
- Analog-to-Digital Converter (ADC): 10-bit resolution, 12 external channels, Three internal channels: Fixed Voltage Reference, Digital-to-Analog Converter (DAC), Temperature Indicator channel, Auto acquisition capability, Conversion available during Sleep
- 5-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive reference selection, Internal connections to comparators and ADC
- Two Comparators: Rail-to-rail inputs, Power mode control, Software controllable hysteresis
- Voltage Reference: 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
- 18 I/O Pins (1 Input-only Pin): High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable Interrupt-on-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on Start
- Four Configurable Logic Cell (CLC) modules: 16 selectable input source signals, Four inputs per module, Software control of combinational/sequential logic/state/clock functions, AND/OR/XOR/D Flop/D Latch/SR/JK, Inputs from external and internal sources, Output available to pins and peripherals, Operation while in Sleep
- Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, True linear frequency control, High-speed clock input, Selectable Output modes - Fixed Duty Cycle (FDC) mode, Pulse Frequency (PF) mode, Eight selectable signal sources, Selectable falling and rising edge dead-band control, Polarity control, Four auto-shutdown sources, Multiple input sources: PWM, CLC, NCO
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6598 | $ 1.66 |
| 10+ | $ 1.4087 | $ 14.09 |
| 30+ | $ 1.2522 | $ 37.57 |
| 100+ | $ 1.091 | $ 109.10 |
| 500+ | $ 1.0182 | $ 509.10 |
| 1,000+ | $ 0.9872 | $ 987.20 |
Standard Packaging1600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-20 | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture
- Only 49 Instructions
- Operating Speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: Two full 16-bit File Select Registers (FSRs), FSRs can read program and data memory
- 16 MHz Internal Oscillator Block: Factory calibrated to ±1%, typical, Software selectable frequency range from 16 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- Three External Clock modes up to 20 MHz
- Operating Voltage Range: 1.8V to 3.6V (PIC16LF1508/9), 2.3V to 5.5V (PIC16F1508/9)
- Self-Programmable under Software Control
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Programmable Low-Power Brown-out Reset (LPBOR)
- Extended Watchdog Timer (WDT): Programmable period from 1 ms to 256s
- Programmable Code Protection
- In-Circuit Serial Programming (ICSP) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- In-Circuit Debug (ICD) via Two Pins
- Power-Saving Sleep mode: Low-Power Sleep mode, Low-Power BOR (LPBOR)
- Integrated Temperature Indicator
- 128 Bytes High-Endurance Flash: 100,000 write Flash endurance (minimum)
- Up to 8 Kwords Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- High-Endurance Flash Data Memory (HEF): 128 bytes if nonvolatile data storage, 100k erase/write cycles
- Sleep Current: 20 nA @1.8V, typical
- Watchdog Timer Current: 260 nA @1.8V, typical
- Operating Current: 30 μA/MHz @ 1.8V, typical
- Secondary Oscillator Current: 700 nA @ 32 kHz, 1.8V, typical
- Analog-to-Digital Converter (ADC): 10-bit resolution, 12 external channels, Three internal channels: Fixed Voltage Reference, Digital-to-Analog Converter (DAC), Temperature Indicator channel, Auto acquisition capability, Conversion available during Sleep
- 5-Bit Digital-to-Analog Converter (DAC): Output available externally, Positive reference selection, Internal connections to comparators and ADC
- Two Comparators: Rail-to-rail inputs, Power mode control, Software controllable hysteresis
- Voltage Reference: 1.024V Fixed Voltage Reference (FVR) with 1x, 2x and 4x Gain output levels
- 18 I/O Pins (1 Input-only Pin): High current sink/source 25 mA/25 mA, Individually programmable weak pull-ups, Individually programmable Interrupt-on-Change (IOC) pins
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: 16-bit timer/counter with prescaler, External Gate Input mode
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Four 10-bit PWM modules
- Master Synchronous Serial Port (MSSP) with SPI and I²C with: 7-bit address masking, SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible, Auto-Baud Detect, Auto-wake-up on Start
- Four Configurable Logic Cell (CLC) modules: 16 selectable input source signals, Four inputs per module, Software control of combinational/sequential logic/state/clock functions, AND/OR/XOR/D Flop/D Latch/SR/JK, Inputs from external and internal sources, Output available to pins and peripherals, Operation while in Sleep
- Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, True linear frequency control, High-speed clock input, Selectable Output modes - Fixed Duty Cycle (FDC) mode, Pulse Frequency (PF) mode, Eight selectable signal sources, Selectable falling and rising edge dead-band control, Polarity control, Four auto-shutdown sources, Multiple input sources: PWM, CLC, NCO
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

