MICROCHIP MCP3911A0T-E/SS
| Manufacturer | |
| Mfr. Part # | MCP3911A0T-E/SS |
| LCSC Part # | C629450 |
| Package | SSOP-20-208mil |
| Customer # | |
| Key Attributes | 3.3V Two-Channel Analog Front End |
| Description | SPI 2.7V~3.6V SSOP-20-208mil Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | MICROCHIP | |
| Package | SSOP-20-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
In-Stock:
18
18
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2372 | $ 5.24 |
10+ | $ 4.4385 | $ 44.39 |
30+ | $ 3.9628 | $ 118.88 |
100+ | $ 3.484 | $ 348.40 |
500+ | $ 3.2622 | $ 1631.10 |
1,000+ | $ 3.1626 | $ 3162.60 |
Standard Packaging 1600/Full
Reel | ||
Better price for more quantity?
$