MICROCHIP MCP23017T-E/ML
| Manufacturer | |
| MPN | MCP23017T-E/ML |
| LCSC Part # | C629439 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | 16-Bit I/O Expander with Serial Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| Interrupt Output | Interrupt Output | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Number of I/O | 16 | |
| Features | Reset function;Cascade and address expansion | |
| Voltage - Supply | 1.8V~5.5V | |
| Quiescent Supply Current | 1uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | - | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC - Q100 Qualified
- 16 - Bit Remote Bidirectional I/O Port (Pins GPA7, GPB7 are output only for MCP23017)
- I/O pins default to input
- High - Speed I/O Interface (MCP23017): 100 kHz - 400 kHz - 1.7 MHz
- High - Speed SPI Interface (MCP23S17): 10 MHz (maximum)
- Three Hardware Address Pins to Allow Up to Eight Devices On the Bus
- Configurable Interrupt Output Pins: Configurable as active - high, active - low or open - drain; INTA and INTB Can Be Configured to Operate Independently or Together
- Configurable Interrupt Source: Interrupt - on - change from configured register defaults or pin changes
- Polarity Inversion Register to Configure the Polarity of the Input Port Data
- External Reset Input
- Low Standby Current: 1μA (max.)
- Operating Voltage: 1.8V to 5.5V at - 40°C to +85°C; 2.7V to 5.5V at - 40°C to +85°C; 4.5V to 5.5V at - 40°C to +125°C
In-Stock: 4,404
4,404 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6411 | $ 1.64 |
| 10+ | $ 1.3535 | $ 13.54 |
| 30+ | $ 1.1959 | $ 35.88 |
| 100+ | $ 1.0416 | $ 104.16 |
| 500+ | $ 0.962 | $ 481.00 |
| 1,000+ | $ 0.9262 | $ 926.20 |
Standard Packaging1600/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



