ROHM SDR10EZPJ111
| Manufacturer | |
| MPN | SDR10EZPJ111 |
| LCSC Part # | C6293935 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 110Ω ±5% 0.5W 0805 |
| Datasheet | ROHM SDR10EZPJ111 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 110Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0343 | $ 0.03 |
| 200+ | $ 0.0137 | $ 2.74 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 110Ω | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Resistance | 110Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C6293935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR0805JR-47110RL | YAGEO | 0805 | 3,150 | $ 0.0188 | ||
| SG73P2ARTTD111J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJ-P6WJ111V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J111V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| ERJP06J111V | PANASONIC | 0805 | 0 | $ 0.0203 | ||
| RPC0805JT110R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| CRCW0805110RJNEAHP | VISHAY | 0805 | 0 | $ 0.028 | ||
| ERJ-HP6J111V | PANASONIC | 0805 | 0 | $ 0.0293 | ||
| SG73P2ARTTD111G | KOA | 0805 | 0 | $ 0.0896 | ||
| AS05W2J0111T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| SG73P2ARTTD1100F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF1100V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| RPC0805FT110R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.2684 | ||
| SG73P2ARTTD1100D | KOA | 0805 | 0 | $ 0.1409 |

