LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP dsPIC33FJ16GS502T-I/SO product image
Images for reference only

MICROCHIP dsPIC33FJ16GS502T-I/SORoHS

Manufacturer
MPN
dsPIC33FJ16GS502T-I/SO
LCSC Part #
C629385
Packaging
SOIC-28-300mil
Customer #
Key Attributes
160MHz 16KB 21 SOIC-28-300mil Microcontrollers RoHS
Datasheetpdf iconMICROCHIP dsPIC33FJ16GS502T-I/SO
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.1427$ 13.14
200+$ 5.0873$ 1017.46
500+$ 4.9083$ 2454.15
1,000+$ 4.8203$ 4820.30
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Maximum Speed160MHz
FLASH Size16KB
Number of I/O21

Features

AI Translation
  • 3.0V to 3.6V, - 40°C to +150°C, DC to 20 MIPS
  • 3.0V to 3.6V, - 40°C to +125°C, DC to 40 MIPS
  • 3.0V to 3.6V, - 40°C to +85°C, DC to 50 MIPS
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • ± 2.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • Up to Four PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 1.04 ns PWM Resolution
  • PWM Support for: DC/DC, AC/DC, Inverters, PFC and Lighting
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • ADC module: 10-bit resolution with up to 2 Successive Approximation Register (SAR) converters (4 Msps) and up to six Sample-and-Hold (S&H) circuits
  • Up to 12 input channels grouped into six conversion pairs, plus two voltage reference monitoring inputs
  • Dedicated result buffer for each analog channel
  • Flexible and Independent ADC Trigger Sources
  • Up to Four High-Speed Comparators with Direct Connection to the PWM module: Programmable references with 1024 voltage points
  • Three General Purpose Timers: Three 16-bit and one 32-bit timer/counter
  • Two Output Compare (OC) modules
  • Two Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • UART module (12.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • 4-Wire SPI module
  • I²C module (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Sink/Source 18 mA on 8 Pins, 10 mA on 10 Pins and 6 mA on 17 Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain and Pull-ups
  • External Interrupts on up to 30 I/O Pins
  • AEC-Q100 REVG (Grade 1, - 40°C to +125°C)
  • AEC-Q100 REVG (Grade 0, - 40°C to +150°C)
  • Class B Safety Library, IEC 60730, VDE Certified
  • 6x6x0.5 mm UQFN Package Designed and Optimized to ease IPC9592A and Level Temperature Cycle Qualification
  • In-Circuit and In-Application Programming
  • Two Breakpoints
  • IEEE 1149.2-Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DSPIC33FJ16GS502-I/SOMICROCHIPSOIC-28-300mil0$ 6.7521