U-BLOX MAX-M10M-00B
| Manufacturer | |
| MPN | MAX-M10M-00B |
| LCSC Part # | C6293820 |
| Packaging | SMD-18P |
| Customer # | |
| Key Attributes | -164dBm 1.8V~5.5V SMD-18P RF Receivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | U-BLOX | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS | |
| Features | Short-circuit detection | |
| Interface | I2C;UART | |
| Sensitivity | -164dBm | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | U-BLOX | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS |
| Type | Description | |
|---|---|---|
| Features | Short-circuit detection | |
| Interface | I2C;UART | |
| Sensitivity | -164dBm | |
| Voltage - Supply | 1.8V~5.5V |
Introduction
MAX-M10M module features the u-blox M10 standard precision GNSS platform and provides exceptional sensitivity and acquisition time for all L1 GNSS signals. The M10 platform supports concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou). The high number of visible satellites enables the receiver to select the best signals. This maximizes the position availability, in particular under challenging conditions such as in deep urban canyons. u-blox Super-S (Super-Signal) technology offers great RF sensitivity and can improve the dynamic position accuracy with small antennas or in non-line-of-sight scenarios. MAX-M10M is cost and power optimized for designs where a SAW filter and an LNA are integrated in the external active antenna. It works in a wide main supply voltage range of 1.8 - 5 V with an extremely low power consumption of less than 10 mW in a 1 Hz cyclic tracking power save mode. MAX-M10M offers backwards pin-to-pin compatibility with products from the previous u-blox generations, which saves the designer's effort and reduces costs when upgrading designs to the advanced low-power u-blox M10 GNSS technology.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.413 | $ 20.41 |
| 10+ | $ 19.9108 | $ 199.11 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | U-BLOX | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS | |
| Features | Short-circuit detection | |
| Interface | I2C;UART | |
| Sensitivity | -164dBm | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Receivers | |
| Manufacturer | U-BLOX | |
| Packaging | SMD-18P | |
| Operating Temperature | -40℃~+85℃ | |
| GNSS Type | BeiDou;Galileo;GLONASS;GPS |
| Type | Description | |
|---|---|---|
| Features | Short-circuit detection | |
| Interface | I2C;UART | |
| Sensitivity | -164dBm | |
| Voltage - Supply | 1.8V~5.5V |
Introduction
MAX-M10M module features the u-blox M10 standard precision GNSS platform and provides exceptional sensitivity and acquisition time for all L1 GNSS signals. The M10 platform supports concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou). The high number of visible satellites enables the receiver to select the best signals. This maximizes the position availability, in particular under challenging conditions such as in deep urban canyons. u-blox Super-S (Super-Signal) technology offers great RF sensitivity and can improve the dynamic position accuracy with small antennas or in non-line-of-sight scenarios. MAX-M10M is cost and power optimized for designs where a SAW filter and an LNA are integrated in the external active antenna. It works in a wide main supply voltage range of 1.8 - 5 V with an extremely low power consumption of less than 10 mW in a 1 Hz cyclic tracking power save mode. MAX-M10M offers backwards pin-to-pin compatibility with products from the previous u-blox generations, which saves the designer's effort and reduces costs when upgrading designs to the advanced low-power u-blox M10 GNSS technology.
C6293820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |



