LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM SDR03EZPF1005 product image
Images for reference only

ROHM SDR03EZPF1005

Manufacturer
MPN
SDR03EZPF1005
LCSC Part #
C6293817
Packaging
0603
Customer #
Key Attributes
RES 10MΩ ±1% 0.3W 0603
DatasheetROHM SDR03EZPF1005
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0281$ 0.03
200+$ 0.0113$ 2.26
500+$ 0.0109$ 5.45
1,000+$ 0.0107$ 10.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Power(Watts)300mW
Resistance10MΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%