MICROCHIP MASMCJ60AE3/TR
| Producent | |
| Nr części prod. | MASMCJ60AE3/TR |
| Nr LCSC | C6293787 |
| Opak. | SMCJ(DO-214AB) |
| Numer Klienta | |
| Klucz. cechy | 96.8VC Clamp TVS DIODE SMCJ(DO-214AB) |
| Karta Katalogowa | MICROCHIP MASMCJ60AE3/TR |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | SMCJ(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | SMCJ(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Opis
The MSMCG(J)5.0A through MXLSMCG(J)170A series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCG gull-wing design in the DO-215AB package allows for visible solder connections. The SMCJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Funkcje
- High reliability devices with fabrication and assembly lot traceability for all M prefx devices
- All devices are 100% surge tested
- 3σ lot norm screening performed on standby current (ID) for all M prefx devices
- Available in both unidirectional and bidirectional versions
- Suppress transients up to 1,500W at 10/1000 µs
- Moisture classifcation is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B for all M prefx devices
- Enhanced reliability screening options available in reference to MIL-PRF-19500
- RoHS compliant versions available
- Axial-lead equivalent packages for thru-hole mounting are available as 1.5KE6.8A to 1.5KE200CA or 1N6267 thru 1N6303A and 1N5908
Zastosowania
- High-reliability devices
- Available in working stand-of voltage range of 5.0 to 170V
- Protection from switching transients and induced RF
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 170CA; Class 2: MSMC 5.0A to MXLSMC 150CA; Class 3: MSMC 5.0A to MXLSMC 75CA; Class 4: MSMC 5.0A to MXLSMC 36CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 90CA; Class 2: MSMC 5.0A to MXLSMC 45CA; Class 3: MSMC 5.0A to MXLSMC 24CA; Class 4: MSMC 5.0A to MXLSMC 11CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: MSMC 5.0A to MXLSMC 22CA; Class 3: MSMC 5.0A to MXLSMC 10CA
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 14.2685 | $ 14.27 |
| 200+ | $ 5.6938 | $ 1138.76 |
| 500+ | $ 5.5029 | $ 2751.45 |
| 1,000+ | $ 5.4089 | $ 5408.90 |
Standardowa Obudowa100/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | SMCJ(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | MICROCHIP | |
| Opak. | SMCJ(DO-214AB) | |
| Clamping Voltage | 96.8V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 66.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 60V |
Opis
The MSMCG(J)5.0A through MXLSMCG(J)170A series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCG gull-wing design in the DO-215AB package allows for visible solder connections. The SMCJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary efects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
Funkcje
- High reliability devices with fabrication and assembly lot traceability for all M prefx devices
- All devices are 100% surge tested
- 3σ lot norm screening performed on standby current (ID) for all M prefx devices
- Available in both unidirectional and bidirectional versions
- Suppress transients up to 1,500W at 10/1000 µs
- Moisture classifcation is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B for all M prefx devices
- Enhanced reliability screening options available in reference to MIL-PRF-19500
- RoHS compliant versions available
- Axial-lead equivalent packages for thru-hole mounting are available as 1.5KE6.8A to 1.5KE200CA or 1N6267 thru 1N6303A and 1N5908
Zastosowania
- High-reliability devices
- Available in working stand-of voltage range of 5.0 to 170V
- Protection from switching transients and induced RF
- Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 170CA; Class 2: MSMC 5.0A to MXLSMC 150CA; Class 3: MSMC 5.0A to MXLSMC 75CA; Class 4: MSMC 5.0A to MXLSMC 36CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMC 5.0A to MXLSMC 90CA; Class 2: MSMC 5.0A to MXLSMC 45CA; Class 3: MSMC 5.0A to MXLSMC 24CA; Class 4: MSMC 5.0A to MXLSMC 11CA
- Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: MSMC 5.0A to MXLSMC 22CA; Class 3: MSMC 5.0A to MXLSMC 10CA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| SMCJ60A | Liown | SMC(DO-214AB) | 2,370 | $0.0837 $0.1395 | ||
| SMCJ60A | FTR | DO-214AB(SMC) | 940 | $ 0.1484 | ||
| SMCJ60A-E3/57T | VISHAY | SMC(DO-214AB) | 555 | $ 0.2494 | ||
| SMCJ60A-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.3432 | ||
| SMCJ60AE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 0.6128 | ||
| MSMCJ60A | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 4.2525 | ||
| MSMCJ60CAE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 2.0491 | ||
| MXLSMCJ60A | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 12.6694 | ||
| MASMCJ60AE3 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 6.3907 | ||
| MSMCJ60AE3/TR | MICROCHIP | SMCJ(DO-214AB) | 0 | $ 4.051 | ||
| SMCJ60A/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.1914 | ||
| SMCJE60AH | EATON | SMC | 0 | $ 0.3239 | ||
| SMCJ60AHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3707 | ||
| SMCJ60AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ60AHM3_A/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.3406 | ||
| SMCJ60AHE3_A/I | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.3861 | ||
| SMCJ60A-AT/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.1448 | ||
| 1.5SMCJ60A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5365 | ||
| SMCJ60A/TR7 | YAGEO | DO-214AB(SMC) | 0 | $ 0.2883 | ||
| SMCJ60A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3546 |

