MICROCHIP dsPIC33FJ128GP202T-I/MM
| 제조업체 | |
| 제조사 품번 | dsPIC33FJ128GP202T-I/MM |
| LCSC 번호 | C629354 |
| 포장 | QFN-28-EP(6x6) |
| 고객 번호 | |
| 주요 제원 | dsPIC 16 Bit QFN-28-EP(6x6) Microcontrollers RoHS |
| 데이터시트 | MICROCHIP dsPIC33FJ128GP202T-I/MM |
| RoHS 준수 | 2개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- 2% internal oscillator
- Programmable PLL and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Low-power management modes
- Fast wake-up and start-up
- Up to 40 MIPS 16-bit dsPIC33F CPU
- Single-cycle MUL plus hardware divide
- 10/12-bit ADC with 1.1Msps/500 ksps rate
- Up to 13 ADC input channels and four S&H
- Flexible/Independent trigger sources
- 150 ns Comparators
- Up to two Analog Comparator modules
- 4-bit DAC with two ranges for Analog Comparators
- Software remappable pin functions
- 5V-tolerant pins
- Selectable open drain and internal pull-ups
- Up to 5 mA overvoltage clamp current/pin
- Multiple external interrupts
- 16-bit dual channel 100 ksps Audio DAC
- Cyclic Redundancy Check (CRC) module
- Up to five 16-bit and up to two 32-bit Timers/Counters
- Up to four Input Capture (IC) modules
- Up to four Output Compare (OC) modules
- Real-Time Clock and Calendar (RTCC) module
- Parallel Master Port (PMP)
- Two UART modules (10 Mbps)
- Supports LIN 2.0 protocols
- RS-232, RS-485, and IrDA support
- Two 4-wire SPI modules (15 Mbps)
- Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
- I²C module (100K, 400K and 1Mbaud) with SMbus support
- Data Converter Interface (DCI) module with I²S codec support
- 8-channel DMA with no CPU stalls or overhead
- UART, SPI, ADC, ECAN, IC, OC, INT0
- AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
- Class B Safety Library, IEC 60730, VDE certified
- In-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 15.1971 | $ 15.20 |
| 200+ | $ 5.8807 | $ 1176.14 |
| 500+ | $ 5.6754 | $ 2837.70 |
| 1,000+ | $ 5.572 | $ 5572.00 |
표준 패키지1600/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | MICROCHIP | |
| 포장 | QFN-28-EP(6x6) | |
| Number of I/O | 21 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V |
| 타입 | 설명 | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | dsPIC | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
- 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
- 2% internal oscillator
- Programmable PLL and oscillator clock sources
- Fail-Safe Clock Monitor (FSCM)
- Independent Watchdog Timer
- Low-power management modes
- Fast wake-up and start-up
- Up to 40 MIPS 16-bit dsPIC33F CPU
- Single-cycle MUL plus hardware divide
- 10/12-bit ADC with 1.1Msps/500 ksps rate
- Up to 13 ADC input channels and four S&H
- Flexible/Independent trigger sources
- 150 ns Comparators
- Up to two Analog Comparator modules
- 4-bit DAC with two ranges for Analog Comparators
- Software remappable pin functions
- 5V-tolerant pins
- Selectable open drain and internal pull-ups
- Up to 5 mA overvoltage clamp current/pin
- Multiple external interrupts
- 16-bit dual channel 100 ksps Audio DAC
- Cyclic Redundancy Check (CRC) module
- Up to five 16-bit and up to two 32-bit Timers/Counters
- Up to four Input Capture (IC) modules
- Up to four Output Compare (OC) modules
- Real-Time Clock and Calendar (RTCC) module
- Parallel Master Port (PMP)
- Two UART modules (10 Mbps)
- Supports LIN 2.0 protocols
- RS-232, RS-485, and IrDA support
- Two 4-wire SPI modules (15 Mbps)
- Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
- I²C module (100K, 400K and 1Mbaud) with SMbus support
- Data Converter Interface (DCI) module with I²S codec support
- 8-channel DMA with no CPU stalls or overhead
- UART, SPI, ADC, ECAN, IC, OC, INT0
- AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
- Class B Safety Library, IEC 60730, VDE certified
- In-circuit and in-application programming
- Two program breakpoints
- Trace and run-time watch
C629354 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

