LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5150 product image
Images for reference only

VISHAY M39003/01-5150

Manufacturer
MPN
M39003/01-5150
LCSC Part #
C6292982
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Voltage Rating100V
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.3272$ 42.33
200+$ 16.8896$ 3377.92
500+$ 16.3249$ 8162.45
1,000+$ 16.0464$ 16046.40
Standard Packaging1/Full Bag
Better price for more quantity?
$