VISHAY TSOP98436
| Hersteller | |
| Herst.-Teilenr. | TSOP98436 |
| LCSC-Nr. | C6291931 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 36kHz 24m 90° 370uA 2V~3.6V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datenblatt | VISHAY TSOP98436 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 5 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 24m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 24m |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2V~3.6V |
Beschreibung
The TSOP98... series devices are the latest generation of miniaturized IR receiver modules for infrared remote control systems. This series offers improved sensitivity to remote control signals in dark environments, as well as improved sensitivity in the presence of optical interference such as from compact fluorescent lamps.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP982.. and TSOP984.. series devices are designed to receive long pulse codes (10 or more carrier cycles per burst). The third digit indicates the AGC level (AGC2 or AGC4), and the last two digits indicate the bandpass frequency (see table below). Higher AGC provides better noise suppression but lower code compatibility. AGC2 provides basic noise suppression, while AGC4 provides enhanced noise suppression. In general, it is recommended to select the highest AGC level that satisfactorily receives the required remote control codes.
These components are not qualified to automotive specifications.
Merkmale
- Enhanced sensitivity in dark environments
- Improved immunity to optical noise
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Low supply voltage: 2.0 V to 3.6 V
- Insensitive to supply voltage ripple and noise
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.9215 | $ 0.92 |
| 200+ | $ 0.3683 | $ 73.66 |
| 500+ | $ 0.3562 | $ 178.10 |
| 1,500+ | $ 0.3501 | $ 525.15 |
Standardgehäuse1500/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 24m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2V~3.6V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Hersteller | VISHAY | |
| Verp. | Through Hole | |
| Frequency - Center | 36kHz | |
| Transmission Distance | 24m |
| Typ | Beschreibung | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 370uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2V~3.6V |
Beschreibung
The TSOP98... series devices are the latest generation of miniaturized IR receiver modules for infrared remote control systems. This series offers improved sensitivity to remote control signals in dark environments, as well as improved sensitivity in the presence of optical interference such as from compact fluorescent lamps.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP982.. and TSOP984.. series devices are designed to receive long pulse codes (10 or more carrier cycles per burst). The third digit indicates the AGC level (AGC2 or AGC4), and the last two digits indicate the bandpass frequency (see table below). Higher AGC provides better noise suppression but lower code compatibility. AGC2 provides basic noise suppression, while AGC4 provides enhanced noise suppression. In general, it is recommended to select the highest AGC level that satisfactorily receives the required remote control codes.
These components are not qualified to automotive specifications.
Merkmale
- Enhanced sensitivity in dark environments
- Improved immunity to optical noise
- Ultra-low supply current
- Photodetector and preamplifier integrated in a single package
- Built-in PCM frequency filter
- Low supply voltage: 2.0 V to 3.6 V
- Insensitive to supply voltage ripple and noise
C6291931 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

