LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TSOP75356WTR product image
Images for reference only

VISHAY TSOP75356WTR

Manufacturer
MPN
TSOP75356WTR
LCSC Part #
C6291917
Packaging
-
Customer #
Key Attributes
56kHz 30m 350uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS
DatasheetVISHAY TSOP75356WTR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.705$ 1.71
200+$ 0.6805$ 136.10
500+$ 0.6578$ 328.90
1,000+$ 0.6472$ 647.20
Standard Packaging2300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver
ManufacturerVISHAY
Packaging-
Frequency - Center56kHz
Transmission Distance30m
Operating Temperature-25℃~+85℃
Current - Supply350uA
Voltage - Supply2.5V~5.5V

Introduction

AI Translation

The TSOP753..W and TSOP755..W series are miniaturized receiver modules for IR remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, with an IR filter integrated in the epoxy package. The TSOP753..W series is optimized to suppress nearly all spurious pulses from energy-saving lamps (e.g., CFL). With continuous transmission, AGC 3 may also suppress some data signals. The TSOP755..W series incorporates a very robust AGC5. This series is intended only for heavily noisy environments. This component is not qualified to automotive specifications.

Features

AI Translation
  • Ultra-low supply current
  • Photodetector and preamplifier integrated in a single package
  • Compatible with short pulse data formats
  • Supply voltage: 2.5 V to 5.5 V
  • Enhanced immunity to ambient light
  • Side-view or top-view orientation supported
  • Low profile height 2.35 mm
  • Insensitive to supply voltage ripple and noise
  • Material category: for compliance definitions, see www.vishay.com/doc?99912
  • RoHS compliant, halogen-free, Pb-free (5 - 2008)